Parametric results for: rm116-d2e16w2+(alternate:... under Rocker Switches

Filter Your Search

61 - 70 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MR210C2LB0
APEM Inc
$0.8626 Yes Active 10000 Cycle(s) DPST LATCHED ROCKER SWITCH CURVED TYPE ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO 10A@125VAC 10 A ON-OFF 125 V e4 -20 °C 80 °C PANEL MOUNT ORANGE LAMP NO Silver (Ag) QUICK CONNECT 12.6 mm 15.4 mm 21 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65 Apem
RSC241D1B2R
E-Switch Inc
$0.8685 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
D502J12S217HQA
C&K
$0.8756 Yes Yes Active 10 A 30 V 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER APPROVALS: CSA; UL 10A@125VAC 10A@30VDC 10 A ON-OFF 125 V 1000VAC V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE POLYAMIDE66 BLACK SILVER ALLOY SILVER SILVER ALLOY POLYAMIDE66 NO SILVER QUICK CONNECT 0.218 inch 12.7 mm 13.24 mm 20.83 mm 0.284 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
H8800VABB133W
Bulgin
$0.8825 Yes Active 50000 Cycle(s) 0.1 mΩ SPST LATCHED ROCKER SWITCH CURVED ROCKER 0.5HP@125VAC 15A@250VAC 15 A ON-OFF 250 V 3000VAC V 20 MΩ PANEL MOUNT BLACK NYLON BLACK SILVER ALLOY SILVER ALLOY NYLON NO QUICK CONNECT 0.197 inch 9.5 mm 14.5 mm 21 mm 0.382 inch BULGIN LTD compliant EAR99 8536.50.90.65 Bulgin ROHS COMPLIANT
RSC441D1A2Z11
E-Switch Inc
$0.9020 Yes Active 50000 Cycle(s) 0.02 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 0.25HP@125VAC 16A@250VAC 16 A OFF-ON 250 V 1000VAC V 100 MΩ -20 °C PANEL MOUNT POLYAMIDE BLACK COPPER SILVER COPPER POLYAMIDE NO QUICK CONNECT 0.307 inch 11.9888 mm 18.4912 mm 28.4988 mm 0.378 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RR15131121
E-Switch Inc
$0.9080 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA41231121
E-Switch Inc
$0.9105 Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.233 inch 18.5928 mm 15.2908 mm 21.59 mm 0.122 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
CL102J72S205QA
C&K
$0.9225 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 80 °C PANEL MOUNT BLACK MATTE NYLON BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NO SILVER COPPER ALLOY QUICK CONNECT 0.224 inch 13.8 mm 20.9 mm 31.8 mm 0.394 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
RR511D1121
E-Switch Inc
$0.9273 Yes Active 50000 Cycle(s) 0.02 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER 12A@250VAC 12 A OFF-ON 250 V 1000VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT BLACK POLYAMIDE BLACK COPPER SILVER COPPER POLYAMIDE NO BRASS QUICK CONNECT 0.244 inch 11.2014 mm 0.299 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA411C1100
E-Switch Inc
$0.9330 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch