Filter Your Search
61 - 70 of 1,291,985 results
|
MR210C2LB0
APEM Inc
|
$0.8626 | Yes | Active | 10000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | CURVED TYPE | ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO | 10A@125VAC | 10 A | ON-OFF | 125 V | e4 | -20 °C | 80 °C | PANEL MOUNT | ORANGE LAMP | NO | Silver (Ag) | QUICK CONNECT | 12.6 mm | 15.4 mm | 21 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||||||||||||||||||||
|
RSC241D1B2R
E-Switch Inc
|
$0.8685 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
D502J12S217HQA
C&K
|
$0.8756 | Yes | Yes | Active | 10 A | 30 V | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CSA; UL | 10A@125VAC | 10A@30VDC | 10 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | POLYAMIDE66 | BLACK | SILVER ALLOY | SILVER | SILVER ALLOY | POLYAMIDE66 | NO | SILVER | QUICK CONNECT | 0.218 inch | 12.7 mm | 13.24 mm | 20.83 mm | 0.284 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||
|
H8800VABB133W
Bulgin
|
$0.8825 | Yes | Active | 50000 Cycle(s) | 0.1 mΩ | SPST | LATCHED | ROCKER SWITCH | CURVED ROCKER | 0.5HP@125VAC | 15A@250VAC | 15 A | ON-OFF | 250 V | 3000VAC V | 20 MΩ | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | NO | QUICK CONNECT | 0.197 inch | 9.5 mm | 14.5 mm | 21 mm | 0.382 inch | BULGIN LTD | compliant | EAR99 | 8536.50.90.65 | Bulgin | ROHS COMPLIANT | |||||||||||||||||
|
RSC441D1A2Z11
E-Switch Inc
|
$0.9020 | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 0.25HP@125VAC | 16A@250VAC | 16 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | PANEL MOUNT | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | QUICK CONNECT | 0.307 inch | 11.9888 mm | 18.4912 mm | 28.4988 mm | 0.378 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||
|
RR15131121
E-Switch Inc
|
$0.9080 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
RA41231121
E-Switch Inc
|
$0.9105 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.233 inch | 18.5928 mm | 15.2908 mm | 21.59 mm | 0.122 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
CL102J72S205QA
C&K
|
$0.9225 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 80 °C | PANEL MOUNT | BLACK | MATTE | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.224 inch | 13.8 mm | 20.9 mm | 31.8 mm | 0.394 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||
|
RR511D1121
E-Switch Inc
|
$0.9273 | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 12A@250VAC | 12 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | BRASS | QUICK CONNECT | 0.244 inch | 11.2014 mm | 0.299 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||
|
RA411C1100
E-Switch Inc
|
$0.9330 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |