Parametric results for: gr-2022-0007 under Rocker Switches

Filter Your Search

31 - 40 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R6BBLKBLKEF
E-Switch Inc
$0.6879 Yes Active 10000 Cycle(s) SPST MOMENTARY ROCKER SWITCH ROCKER 10A@125VAC 10 A 125 V e4 -20 °C 65 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
R1966ABLKBLKEGRED
E-Switch Inc
$0.6880 Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON MOLDED NO SILVER COPPER ALLOY QUICK CONNECT 0.217 inch 12.9 mm 14 mm 21 mm 0.287 inch E-SWITCH INC compliant E-Switch
R1966AGRYGRYEFGRN
E-Switch Inc
$0.6880 Active 30000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT GRAY POLYCARBONATE GRAY COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
R1966ABLKBLKEFYEL
E-Switch Inc
$0.6880 Yes Active 30000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
DA103J12S217QF
C&K
$0.6915 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH ROCKER 0.5HP@250VAC 16A@125VAC 16 A ON-OFF-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY SOLDER 13 mm 11.8 mm 21 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
R1966ABLKBLKEPGRN
E-Switch Inc
$0.6945 Yes Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C THROUGH HOLE-STRAIGHT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER GREEN LED NYLON 5 MOLDED NO Silver (Ag) COPPER ALLOY SOLDER 0.217 inch 12.9 mm 14 mm 21 mm 0.11 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RD1113112R
E-Switch Inc
$0.7001 Active ROCKER SWITCH e4 SILVER E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RE111C1121
E-Switch Inc
$0.7005 Yes Yes Active 10000 Cycle(s) SPST LATCHED ROCKER SWITCH CURVED TYPE 16A@125VAC 16 A 125 V e4 -20 °C 105 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT 13.2 mm 13.5 mm 25.8 mm E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch ROHS COMPLIANT
RR81231121
E-Switch Inc
$0.7090 Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT BLACK BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
SPC21179
SPC Multicomp
$0.7165 Yes Contact Manufacturer 10000 Cycle(s) 0.03 mΩ DPST SILVER ROCKER SWITCH ROCKER 10A@250VAC 10 A ON-OFF 250 V 1400VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT BLACK POLYCARBONATE COPPER ALLOY SILVER COPPER ALLOY NYLON NO COPPER ALLOY QUICK CONNECT 24.9936 mm 17.1958 mm 33.0962 mm 0.78 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00