Parametric results for: K3HBCPB+100/240VAC under Rocker Switches

Filter Your Search

31 - 40 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R1966ABLKBLKEGRED
E-Switch Inc
$0.6880 Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON MOLDED NO SILVER COPPER ALLOY QUICK CONNECT 0.217 inch 12.9 mm 14 mm 21 mm 0.287 inch E-SWITCH INC compliant E-Switch
R1966AGRYGRYEFGRN
E-Switch Inc
$0.6880 Active 30000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT GRAY POLYCARBONATE GRAY COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.90.65
R1966ABLKBLKEFYEL
E-Switch Inc
$0.6880 Yes Active 30000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.90.65
DA103J12S217QF
C&K
$0.6915 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH ROCKER 0.5HP@250VAC 16A@125VAC 16 A ON-OFF-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY SOLDER 13 mm 11.8 mm 21 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
CR102J3AS215QF8
C&K
$0.6938 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON AMBER LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
R1966ABLKBLKEPGRN
E-Switch Inc
$0.6945 Yes Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C THROUGH HOLE-STRAIGHT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER GREEN LED NYLON 5 MOLDED NO Silver (Ag) COPPER ALLOY SOLDER 0.217 inch 12.9 mm 14 mm 21 mm 0.11 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.90.65
RD1113112R
E-Switch Inc
$0.7001 Active ROCKER SWITCH e4 SILVER E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
RE111C1121
E-Switch Inc
$0.7005 Yes Yes Active 10000 Cycle(s) SPST LATCHED ROCKER SWITCH CURVED TYPE 16A@125VAC 16 A 125 V e4 -20 °C 105 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT 13.2 mm 13.5 mm 25.8 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.90.65 ROHS COMPLIANT
RR81231121
E-Switch Inc
$0.7090 Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT BLACK BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
R6ABLKREDFF
E-Switch Inc
$0.7163 Active E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00