Filter Your Search
21 - 30 of 1,291,985 results
|
CG102J12S205QF
C&K
|
$0.6734 | Yes | Yes | Active | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.185 inch | 13.6 mm | 22.5 mm | 27.2 mm | 0.394 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||||||||
|
RE111C1123
E-Switch Inc
|
$0.6785 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
CR102J3GS215QF7
C&K
|
$0.6804 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ILLUMINATED ROCKER | ROHS COMPL, GREEN ILLUMINATED | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN | MATTE | POLYCARBONATE | BLACK | COPPER ALLOY | SILVER | NYLON | GREEN LED | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 14.5 mm | 23 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||||||||||
|
RR812C1000-116
E-Switch Inc
|
$0.6820 | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | ROCKER SWITCH | ROCKER | 0.3HP@250VAC | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | RED | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 14.5034 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||
|
RA12131185
E-Switch Inc
|
$0.6820 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | SOLDER LUG | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||
|
300AWSP4J2BLKM2RE
E-Switch Inc
|
$0.6865 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
RRG31131100
E-Switch Inc
|
$0.6869 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 1 GΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER | SILVER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.228 inch | 14.605 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
RA111C1123
E-Switch Inc
|
$0.6870 | Yes | Obsolete | ROCKER SWITCH | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
R1966ABLKBLKEGRED
E-Switch Inc
|
$0.6880 | Active | 10000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 15A@125VAC | 15 A | ON-OFF | 125 V | 1 GΩ | e4 | -30 °C | 55 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BLACK | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | RED LED | NYLON | MOLDED | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 12.9 mm | 14 mm | 21 mm | 0.287 inch | E-SWITCH INC | compliant | E-Switch | |||||||||||
|
R1966AGRYGRYEFGRN
E-Switch Inc
|
$0.6880 | Active | 30000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 6A@250VAC | 6 A | ON-OFF | 250 V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | GRAY | POLYCARBONATE | GRAY | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | LED | NYLON | MOLDED | NO | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 13.0048 mm | 13.0048 mm | 18.5928 mm | 0.287 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |