Parametric results for: aj-146pcg/2 under Rocker Switches

Filter Your Search

11 - 20 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DA101J12S215QF
C&K
$0.5563 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 0.5HP@250VAC 16A@125VAC 16 A ON-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
R13112CAAA
Arcolectric
$0.5617 Yes Transferred 10000 Cycle(s) 0.1 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@250VAC 10 A ON-ON 250 V 3000VAC V 20 MΩ PANEL MOUNT SILVER ALLOY SILVER ALLOY NO QUICK CONNECT 0.217 inch 14.5 mm 23 mm 0.319 inch ARCOLECTRIC ROHS COMPLIANT compliant EAR99 8536.50.90.65
RD15131121
E-Switch Inc
$0.5920 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
300SP1R7BLKM1QEBLK
E-Switch Inc
$0.6007 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER ROCKER SWITCH ROCKER 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BLACK COPPER ALLOY SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO COPPER ALLOY SOLDER 0.824 inch 9.27 mm 9.9 mm 12.7 mm E-SWITCH INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 E-Switch
RD11131121
E-Switch Inc
$0.6014 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RRG38132211
E-Switch Inc
$0.6240 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
DA102J12S215QF
C&K
$0.6249 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 0.5HP@250VAC 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
RA12131123
E-Switch Inc
$0.6300 Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
DA102J12S215HQF
C&K
$0.6370 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ROCKER 0.5HP@250VAC 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 21 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
RA11531100
E-Switch Inc
$0.6420 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPDT MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A ON-OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 12.9032 mm 12.5984 mm 18.4912 mm 0.232 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch