Filter Your Search
11 - 20 of 1,291,985 results
|
DA101J12S215QF
C&K
|
$0.5563 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.5HP@250VAC | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 13 mm | 11.8 mm | 21 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||
|
R13112CAAA
Arcolectric
|
$0.5617 | Yes | Transferred | 10000 Cycle(s) | 0.1 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@250VAC | 10 A | ON-ON | 250 V | 3000VAC V | 20 MΩ | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | NO | QUICK CONNECT | 0.217 inch | 14.5 mm | 23 mm | 0.319 inch | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
RD15131121
E-Switch Inc
|
$0.5920 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
RD11131121
E-Switch Inc
|
$0.6014 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
RRG38132211
E-Switch Inc
|
$0.6240 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
DA102J12S215QF
C&K
|
$0.6260 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.5HP@250VAC | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 13 mm | 11.8 mm | 21 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||
|
RA12131123
E-Switch Inc
|
$0.6300 | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
DA102J12S215HQF
C&K
|
$0.6370 | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 13 mm | 11.8 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
RA11531100
E-Switch Inc
|
$0.6420 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | ON-OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 12.9032 mm | 12.5984 mm | 18.4912 mm | 0.232 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
RA111C1923/ACC-P01
E-Switch Inc
|
$0.6540 | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |