Filter Your Search
101 - 110 of 1,291,985 results
|
W51-A152A1-20
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 50 V | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 20A@250VAC | 20A@50VDC | 20 A | 250 V | 60 °C | PANEL MOUNT | BLACK | NO | SOLDER | 12.8 mm | 21.8 mm | 33.3 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
V1B1BV0C-ARC00-000
Carling Technologies
|
$1.0000 | Active | 15 A | 28 V | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 15A@28VDC | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LED | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
7107J2V3BE2
C&K
|
$1.0000 | Yes | Active | 40000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.74 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
D102J12B215DQA
C&K
|
$1.0000 | Yes | Yes | Active | 4 A | 30 V | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CSA; UL | 4A@125VAC | 4A@30VDC | 4 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | POLYAMIDE66 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE66 | NO | SILVER | QUICK CONNECT | 0.218 inch | 12.7 mm | 13.24 mm | 20.83 mm | 0.284 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||
|
7201J1V3BE2
C&K
|
$1.0000 | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.1 mΩ | DPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | 400 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.31 inch | 0.185 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
A23KH-CA
NKK Switches
|
$1.0000 | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF-ON | 500VAC V | 500 MΩ | 1.84 N | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | BLACK | NYLON | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 8 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.508 inch | 10.0076 mm | 23.6982 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
PRCDA1-20F-BB0CW
TE Connectivity
|
$1.0000 | Yes | Active | ROCKER SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
WB246D1100
E-Switch Inc
|
$1.0000 | Yes | Contact Manufacturer | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RBW2ABLKBLKEF0
E-Switch Inc
|
$1.0000 | Active | 50000 Cycle(s) | 0.03 mΩ | DPST | ROCKER SWITCH | ROCKER | 0.3HP@125VAC | 16A@125VAC | 16 A | OFF-ON | 125 V | 1000VAC V | 500 MΩ | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | BLACK | NO | QUICK CONNECT | 0.346 inch | 22.098 mm | 19.304 mm | 27.9908 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||
|
A108J51ZQ0004
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT |