Filter Your Search
91 - 100 of 1,291,985 results
|
D201J12S205PQA
C&K
|
$1.0000 Buy | Yes | Yes | Active | 4 A | 30 V | 10000 Cycle(s) | DPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CSA; UL | 4A@125VAC | 4A@30VDC | 4 A | ON-ON | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | POLYAMIDE66 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE66 | NO | SILVER | QUICK CONNECT | 0.218 inch | 20.83 mm | 13.15 mm | 20.83 mm | 0.272 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||||
|
W51-A151A1-10
TE Connectivity
|
$1.0000 Buy | Yes | Active | 10 A | 50 V | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10A@50VDC | 10 A | 125 V | 60 °C | PANEL MOUNT | BLACK | NO | SOLDER | 12.8 mm | 21.8 mm | 33.3 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
W51-A151A1-15
TE Connectivity
|
$1.0000 Buy | Yes | Active | 15 A | 50 V | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 15A@125VAC | 15A@50VDC | 15 A | 125 V | 60 °C | PANEL MOUNT | BLACK | NO | SOLDER | 12.8 mm | 21.8 mm | 33.3 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
PRASD1-16F-BB000
TE Connectivity
|
$1.0000 Buy | Yes | Yes | Active | 16 A | SPST | LATCHED | ROCKER SWITCH | ROCKER | 16 A | ON-ON | 125 V | PANEL MOUNT | BLACK | SILVER | NO | WIRE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||||||||||||||||
|
H8620VBBB
Arcolectric
|
$1.0000 Buy | Transferred | SPDT | LATCHED | ROCKER SWITCH | CURVED ROCKER | 15A@277VAC | 15 A | 277 V | PANEL MOUNT | NO | QUICK CONNECT | 15 mm | 15 mm | 21 mm | ARCOLECTRIC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||
|
H5503AABR7
Arcolectric
|
$1.0000 Buy | Yes | Transferred | SPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 15A@250VAC | 15 A | 250 V | PANEL MOUNT | NO | QUICK CONNECT | 14 mm | 19.5 mm | 30.2 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
W51-A151A1-7
TE Connectivity
|
$1.0000 Buy | Yes | Active | 7 A | 50 V | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 7A@125VAC | 7A@50VDC | 7 A | 125 V | 60 °C | PANEL MOUNT | BLACK | NO | SOLDER | 12.8 mm | 21.8 mm | 33.3 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||||||||||||||||
|
DA102J12S202DQF
C&K
|
$1.0000 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 0.3HP@125VAC | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | SNAP ACTION | NYLON | IP65 | NO | SILVER | COPPER ALLOY | SOLDER | 0.221 inch | 13 mm | 11.8 mm | 21 mm | 0.532 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||||||
|
T101J1AVQE2
C&K
|
$1.0000 Buy | Yes | Active | ROCKER SWITCH | e4 | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||||||||||||||||
|
CA24J167207Q
C&K
|
$1.0000 Buy | Yes | Yes | Obsolete | 10000 Cycle(s) | DPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPL, GREEN TRANSLUCENT | 0.25HP@250VAC | 15A@125VAC | 15 A | ON-OFF | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | GREEN | POLYCARBONATE | BLACK | COIN SILVER | SILVER | COIN SILVER | NYLON | GREEN LAMP | NO | Silver (Ag) | COPPER | QUICK CONNECT | 0.197 inch | 25.5 mm | 26.52 mm | 33.53 mm | 0.362 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS |