Parametric results for: V1D2AN0B-G8C3G-100 under Rocker Switches

Filter Your Search

31 - 40 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R1966ABLKBLKEFYEL
E-Switch Inc
$0.6880 Buy Yes Active 30000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
R13-112A-02-BB-0A
SPC Multicomp
$0.6906 Buy Active 20 A 12 V 10000 Cycle(s) 0.1 mΩ SPST ROCKER SWITCH ROCKER 20A@250VAC 20A@12VDC 20 A ON-OFF 250 V 100 MΩ PANEL MOUNT BLACK NO QUICK CONNECT 15.7988 mm 0.335 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
RD1113112R
E-Switch Inc
$0.6910 Buy Active ROCKER SWITCH e4 SILVER E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
DA103J12S217QF
C&K
$0.6915 Buy Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH ROCKER 0.5HP@250VAC 16A@125VAC 16 A ON-OFF-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY SOLDER 13 mm 11.8 mm 21 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
R1966ABLKBLKEPGRN
E-Switch Inc
$0.6945 Buy Yes Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C THROUGH HOLE-STRAIGHT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER GREEN LED NYLON 5 MOLDED NO Silver (Ag) COPPER ALLOY SOLDER 0.217 inch 12.9 mm 14 mm 21 mm 0.11 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RE111C1121
E-Switch Inc
$0.7005 Buy Yes Yes Active 10000 Cycle(s) SPST LATCHED ROCKER SWITCH CURVED TYPE 16A@125VAC 16 A 125 V e4 -20 °C 105 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT 13.2 mm 13.5 mm 25.8 mm E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch ROHS COMPLIANT
RR81231121
E-Switch Inc
$0.7090 Buy Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT BLACK BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RRA11C1921
E-Switch Inc
$0.7200 Buy Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R6ABLKREDFF
E-Switch Inc
$0.7376 Buy Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RD11131100
E-Switch Inc
$0.7390 Buy Yes Active E-SWITCH INC compliant E-Switch