Parametric results for: U31J3ZQI2 under Rocker Switches

Filter Your Search

21 - 30 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RA111C1923/ACC-P01
E-Switch Inc
$0.6540 Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA11131123
E-Switch Inc
$0.6705 Obsolete 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 11.9888 mm 11.6078 mm 18.8976 mm 0.272 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA12131100
E-Switch Inc
$0.6705 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER LUG 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
CG102J12S205QF
C&K
$0.6734 Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON NO SILVER COPPER ALLOY QUICK CONNECT 0.185 inch 13.6 mm 22.5 mm 27.2 mm 0.394 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
RE111C1123
E-Switch Inc
$0.6785 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
CR102J3GS215QF7
C&K
$0.6804 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, GREEN ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT GREEN MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON GREEN LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
RA12131185
E-Switch Inc
$0.6820 Yes Active 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER LUG 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RRG31131100
E-Switch Inc
$0.6869 Yes Active 10000 Cycle(s) 0.035 mΩ SPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 1 GΩ -20 °C 125 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.228 inch 14.605 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA111C1123
E-Switch Inc
$0.6870 Yes Obsolete ROCKER SWITCH E-SWITCH INC compliant E-Switch
R6BBLKREDFF
E-Switch Inc
$0.6879 Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch