Parametric results for: sw3006a under Rocker Switches

Filter Your Search

21 - 30 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CG102J12S205QF
C&K
$0.6734 Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ROCKER ROHS COMPLIANT 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER COPPER ALLOY NYLON NO SILVER COPPER ALLOY QUICK CONNECT 0.185 inch 13.6 mm 22.5 mm 27.2 mm 0.394 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 C & K COMPONENTS
RE111C1123
E-Switch Inc
$0.6785 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
CR102J3GS215QF7
C&K
$0.6804 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, GREEN ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT GREEN MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON GREEN LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 C & K COMPONENTS
RR812C1000-116
E-Switch Inc
$0.6820 Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 0.3HP@250VAC 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT RED BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA12131185
E-Switch Inc
$0.6820 Yes Active 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER LUG 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
300AWSP4J2BLKM2RE
E-Switch Inc
$0.6865 Yes Active E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
RRG31131100
E-Switch Inc
$0.6869 Yes Active 10000 Cycle(s) 0.035 mΩ SPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 1 GΩ -20 °C 125 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.228 inch 14.605 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA111C1123
E-Switch Inc
$0.6870 Yes Obsolete ROCKER SWITCH E-SWITCH INC compliant E-Switch
R1966ABLKBLKEGRED
E-Switch Inc
$0.6880 Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C PANEL MOUNT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER RED LED NYLON MOLDED NO SILVER COPPER ALLOY QUICK CONNECT 0.217 inch 12.9 mm 14 mm 21 mm 0.287 inch E-SWITCH INC compliant E-Switch
R1966AGRYGRYEFGRN
E-Switch Inc
$0.6880 Active 30000 Cycle(s) 0.01 mΩ SPST MAINTAINED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 6A@250VAC 6 A ON-OFF 250 V 1 GΩ -30 °C 85 °C PANEL MOUNT GRAY POLYCARBONATE GRAY COIN SILVER SILVER SNAP ACTION COIN SILVER LED NYLON MOLDED NO COPPER ALLOY QUICK CONNECT 0.217 inch 13.0048 mm 13.0048 mm 18.5928 mm 0.287 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch