Parametric results for: M2013TJW01-FA-1A under Rocker Switches

Filter Your Search

51 - 60 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RR111C1121
E-Switch Inc
$0.7808 Yes Active 10000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 20A@125VAC 20 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 12.3952 mm 14.605 mm 17.1958 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA11131123/ACC-P01
E-Switch Inc
$0.7840 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RRA12C1000-116
E-Switch Inc
$0.8068 Active 6000 Cycle(s) 0.035 mΩ DPST MAINTAINED ROCKER SWITCH ROCKER 0.3HP@250VAC 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT RED POLYCARBONATE BLACK LAMP POLYAMIDE NO QUICK CONNECT 0.244 inch 14.605 mm 22.8092 mm 0.37 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA11431100
E-Switch Inc
$0.8105 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-(ON) 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
RA131C1121
E-Switch Inc
$0.8106 Active 50000 Cycle(s) 0.035 mΩ SPST MAINTAINED ROCKER SWITCH ROCKER 11A@125VAC 11 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C THROUGH HOLE-STRAIGHT BLACK BLACK POLYAMIDE 2 NO COPPER SOLDER 0.236 inch 12.9032 mm 12.5984 mm 18.4912 mm 0.126 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA111C1900
E-Switch Inc
$0.8165 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA111C1181
E-Switch Inc
$0.8165 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA21131121
E-Switch Inc
$0.8235 Active 10000 Cycle(s) 0.035 mΩ MAINTAINED SILVER ROCKER SWITCH ROCKER TWO POLE ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK COPPER SILVER COPPER POLYAMIDE NO COPPER QUICK CONNECT 0.248 inch 18.4912 mm 13.208 mm 21.6916 mm 0.204 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RR115C1100
E-Switch Inc
$0.8285 Yes Active 10000 Cycle(s) 0.035 mΩ SPDT MAINTAINED ROCKER SWITCH ROCKER 16A@125VAC 16 A ON-OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 12.3952 mm 14.605 mm 17.1958 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RRG31C31100
E-Switch Inc
$0.8550 Yes Active 10000 Cycle(s) 0.035 mΩ SPDT ROCKER SWITCH ROCKER 10A@125VAC 10 A ON-OFF-(ON) 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT BLACK POLYAMIDE BLACK POLYAMIDE NO COPPER QUICK CONNECT 0.169 inch 14.605 mm 21.209 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch