Filter Your Search
51 - 60 of 1,291,985 results
|
RR111C1121
E-Switch Inc
|
$0.7808 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 20A@125VAC | 20 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||
|
RA11131123/ACC-P01
E-Switch Inc
|
$0.7840 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||
|
RRA12C1000-116
E-Switch Inc
|
$0.8068 | Active | 6000 Cycle(s) | 0.035 mΩ | DPST | MAINTAINED | ROCKER SWITCH | ROCKER | 0.3HP@250VAC | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | RED | POLYCARBONATE | BLACK | LAMP | POLYAMIDE | NO | QUICK CONNECT | 0.244 inch | 14.605 mm | 22.8092 mm | 0.37 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||
|
RA11431100
E-Switch Inc
|
$0.8105 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-(ON) | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||
|
RA131C1121
E-Switch Inc
|
$0.8106 | Active | 50000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 11A@125VAC | 11 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | THROUGH HOLE-STRAIGHT | BLACK | BLACK | POLYAMIDE | 2 | NO | COPPER | SOLDER | 0.236 inch | 12.9032 mm | 12.5984 mm | 18.4912 mm | 0.126 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||
|
RA111C1900
E-Switch Inc
|
$0.8165 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||
|
RA111C1181
E-Switch Inc
|
$0.8165 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||
|
RA21131121
E-Switch Inc
|
$0.8235 | Active | 10000 Cycle(s) | 0.035 mΩ | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | TWO POLE ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.248 inch | 18.4912 mm | 13.208 mm | 21.6916 mm | 0.204 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||
|
RR115C1100
E-Switch Inc
|
$0.8285 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | ON-OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||
|
RRG31C31100
E-Switch Inc
|
$0.8550 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPDT | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | ON-OFF-(ON) | 125 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.169 inch | 14.605 mm | 21.209 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |