Parametric results for: D501J13S215QA under Rocker Switches

Filter Your Search

31 - 40 of 1,291,985 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DA103J12S217QF
C&K
$0.6915 Yes Yes Active 10000 Cycle(s) SPDT LATCHED SILVER ROCKER SWITCH ROCKER 0.5HP@250VAC 16A@125VAC 16 A ON-OFF-ON 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT BLACK MATTE NYLON COPPER ALLOY SILVER NYLON IP65 NO SILVER COPPER ALLOY SOLDER 13 mm 11.8 mm 21 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
CR102J3AS215QF8
C&K
$0.6938 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON AMBER LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
R1966ABLKBLKEPGRN
E-Switch Inc
$0.6945 Yes Active 10000 Cycle(s) 0.01 mΩ SPST LATCHED SILVER ROCKER SWITCH ROCKER SNAP-IN TYPE PANEL MOUNTING 15A@125VAC 15 A ON-OFF 125 V 1 GΩ e4 -30 °C 55 °C THROUGH HOLE-STRAIGHT BLACK POLYCARBONATE BLACK COIN SILVER SILVER SNAP ACTION COIN SILVER GREEN LED NYLON 5 MOLDED NO Silver (Ag) COPPER ALLOY SOLDER 0.217 inch 12.9 mm 14 mm 21 mm 0.11 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RD1113112R
E-Switch Inc
$0.7001 Active ROCKER SWITCH e4 SILVER E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RE111C1121
E-Switch Inc
$0.7005 Yes Yes Active 10000 Cycle(s) SPST LATCHED ROCKER SWITCH CURVED TYPE 16A@125VAC 16 A 125 V e4 -20 °C 105 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT 13.2 mm 13.5 mm 25.8 mm E-SWITCH INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 E-Switch
RR81231121
E-Switch Inc
$0.7090 Yes Active 10000 Cycle(s) 0.035 mΩ DPST ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 125 °C PANEL MOUNT BLACK BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.217 inch 14.5034 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
300SP1R7BLKM1QEBLK
E-Switch Inc
$0.7136 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER ROCKER SWITCH ROCKER 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BLACK COPPER ALLOY SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO COPPER ALLOY SOLDER 0.824 inch 9.27 mm 9.9 mm 12.7 mm E-SWITCH INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 E-Switch
SPC21179
SPC Multicomp
$0.7165 Yes Contact Manufacturer 10000 Cycle(s) 0.03 mΩ DPST SILVER ROCKER SWITCH ROCKER 10A@250VAC 10 A ON-OFF 250 V 1400VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT BLACK POLYCARBONATE COPPER ALLOY SILVER COPPER ALLOY NYLON NO COPPER ALLOY QUICK CONNECT 24.9936 mm 17.1958 mm 33.0962 mm 0.78 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
RRA11C1921
E-Switch Inc
$0.7200 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RD11131100
E-Switch Inc
$0.7390 Yes Active E-SWITCH INC compliant E-Switch