Filter Your Search
51 - 60 of 1,291,985 results
|
RRA12C1000-116
E-Switch Inc
|
$0.8068 | Active | 6000 Cycle(s) | 0.035 mΩ | DPST | MAINTAINED | ROCKER SWITCH | ROCKER | 0.3HP@250VAC | 10A@250VAC | 10 A | OFF-ON | 250 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | RED | POLYCARBONATE | BLACK | LAMP | POLYAMIDE | NO | QUICK CONNECT | 0.244 inch | 14.605 mm | 22.8092 mm | 0.37 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||
|
RA11431100
E-Switch Inc
|
$0.8105 | Yes | Obsolete | 10000 Cycle(s) | 0.035 mΩ | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-(ON) | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.236 inch | 12.9032 mm | 11.6078 mm | 18.8976 mm | 0.271 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||
|
RA111C1900
E-Switch Inc
|
$0.8165 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||
|
RA111C1181
E-Switch Inc
|
$0.8165 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||
|
RA21131121
E-Switch Inc
|
$0.8235 | Active | 10000 Cycle(s) | 0.035 mΩ | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | TWO POLE ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.248 inch | 18.4912 mm | 13.208 mm | 21.6916 mm | 0.204 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||
|
RR115C1100
E-Switch Inc
|
$0.8285 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | ON-OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 12.3952 mm | 14.605 mm | 17.1958 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||
|
RE11131023-115
E-Switch Inc
|
$0.8355 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||
|
RR511D1121
E-Switch Inc
|
$0.8361 | Yes | Active | 50000 Cycle(s) | 0.02 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | 12A@250VAC | 12 A | OFF-ON | 250 V | 1000VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | POLYAMIDE | BLACK | COPPER | SILVER | COPPER | POLYAMIDE | NO | BRASS | QUICK CONNECT | 0.244 inch | 11.2014 mm | 0.299 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||
|
MR210C2LB0
APEM Inc
|
$0.8626 | Yes | Active | 10000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | CURVED TYPE | ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO | 10A@125VAC | 10 A | ON-OFF | 125 V | e4 | -20 °C | 80 °C | PANEL MOUNT | ORANGE LAMP | NO | Silver (Ag) | QUICK CONNECT | 12.6 mm | 15.4 mm | 21 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||||||||||||||||
|
RSC241D1B2R
E-Switch Inc
|
$0.8685 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |