Filter Your Search
31 - 40 of 1,291,985 results
|
R1966ABLKBLKEFYEL
E-Switch Inc
|
$0.6880 Buy | Yes | Active | 30000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 6A@250VAC | 6 A | ON-OFF | 250 V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BLACK | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | LED | NYLON | MOLDED | NO | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 13.0048 mm | 13.0048 mm | 18.5928 mm | 0.287 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
R13-112A-02-BB-0A
SPC Multicomp
|
$0.6906 Buy | Active | 20 A | 12 V | 10000 Cycle(s) | 0.1 mΩ | SPST | ROCKER SWITCH | ROCKER | 20A@250VAC | 20A@12VDC | 20 A | ON-OFF | 250 V | 100 MΩ | PANEL MOUNT | BLACK | NO | QUICK CONNECT | 15.7988 mm | 0.335 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||||||||||||||||||||
|
RD1113112R
E-Switch Inc
|
$0.6910 Buy | Active | ROCKER SWITCH | e4 | SILVER | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
DA103J12S217QF
C&K
|
$0.6915 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 16A@125VAC | 16 A | ON-OFF-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | SOLDER | 13 mm | 11.8 mm | 21 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ROHS COMPLIANT | |||||||||||||||
|
R1966ABLKBLKEPGRN
E-Switch Inc
|
$0.6945 Buy | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | SNAP-IN TYPE PANEL MOUNTING | 15A@125VAC | 15 A | ON-OFF | 125 V | 1 GΩ | e4 | -30 °C | 55 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYCARBONATE | BLACK | COIN SILVER | SILVER | SNAP ACTION | COIN SILVER | GREEN LED | NYLON | 5 | MOLDED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.217 inch | 12.9 mm | 14 mm | 21 mm | 0.11 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||
|
RE111C1121
E-Switch Inc
|
$0.7005 Buy | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | CURVED TYPE | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 105 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 13.2 mm | 13.5 mm | 25.8 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
RR81231121
E-Switch Inc
|
$0.7090 Buy | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | DPST | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | BLACK | BLACK | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.217 inch | 14.5034 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
|
RRA11C1921
E-Switch Inc
|
$0.7200 Buy | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R6ABLKREDFF
E-Switch Inc
|
$0.7376 Buy | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RD11131100
E-Switch Inc
|
$0.7390 Buy | Yes | Active | E-SWITCH INC | compliant | E-Switch |