Filter Your Search
1 - 10 of 689 results
|
KSK-1A66/3-1015
Standex-Meder Electronics
|
$0.3340 | Active | DRY REED SWITCH | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
MACD-14-20-25
Littelfuse Inc
|
$0.4244 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | .35A@140VAC | 0.5A@200VDC | 350 mA | 140 V | 25 AT | 20 AT | 5.3 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 14 mm | 2.28 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
|
KSK-1A66-1015
Standex-Meder Electronics
|
$0.4400 | Active | 500 mA | 180 V | SPST | DRY REED SWITCH | .5A@200VAC | .5A@180VDC | 500 mA | 200 V | 15 AT | 10 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14 mm | 2.2 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
KSK-1A87-1015
Standex-Meder Electronics
|
$0.5269 | Obsolete | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@200VAC | .5A@200VDC | 500 mA | 200 V | 15 AT | 10 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 2 mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
MDSM-4R-12-18
Littelfuse Inc
|
$0.6119 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35A@140VAC | .5A@200VDC | 350 mA | 140 V | 18 AT | 12 AT | 3.9 kHz | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 15.24 mm | 2.28 mm | LITTELFUSE INC | compliant | EAR99 | 8536.50.70.00 | LITTELFUSE | |||||||||
|
MDSR-4-12-23
Littelfuse Inc
|
$0.6545 | Yes | Active | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||||||||
|
59165-1-U-00-C
Littelfuse Inc
|
$0.6758 | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | EAR99 | 8536.50.70.00 | LITTELFUSE | |||||||||||||||||||||||||||||
|
59165-1-S-00-D
Littelfuse Inc
|
$0.6779 | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | STANDARDS: ATEX; CUL; DEMKO; EX; UL | .35A@140VAC | .5A@200VDC | 350 mA | 140 V | 15 AT | 10 AT | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TR | HERMETICALLY SEALED | NO | SOLDER | 2.4 mm | 2.51 mm | 16 mm | LITTELFUSE INC | compliant | EAR99 | 8536.50.70.00 | LITTELFUSE | ||||||||
|
CT10-1040-G2
Coto Technology USA
|
$0.6871 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 40 AT | 10 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.50.70.00 | Coto Technology | ROHS COMPLIANT | ||||||
|
MDSR-7-10-25
Littelfuse Inc
|
$0.7462 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35A@140VAC | .5A@200VDC | 350 mA | 140 V | 25 AT | 10 AT | 5.5 kHz | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 12.7 mm | 1.8 mm | LITTELFUSE INC | compliant | EAR99 | 8536.50.70.00 | LITTELFUSE |