Filter Your Search
51 - 60 of 689 results
|
KSK-1A46-1020
Standex-Meder Electronics
|
$1.8411 | Active | DRY REED SWITCH | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
KSK-1A85-2030
Standex-Meder Electronics
|
$1.9085 | Active | 1 A | 1 kV | SPST | DRY REED SWITCH | 1A@1000VAC | 1A@1000VDC | 1 A | 1 kV | 30 AT | 20 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21 mm | 2.75 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
MK01-B
Standex-Meder Electronics
|
$1.9493 | Active | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
MRPR-20-27-38
Littelfuse Inc
|
$1.9607 | Yes | Active | 1.5 A | 250 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | 1.1A@265VDC | 1.5A@250VDC | 1.1 A | 265 V | 38 AT | 27 AT | 2.1 kHz | -20 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 20.32 mm | 2.84 mm | LITTELFUSE INC | compliant | EAR99 | 8536.50.70.00 | LITTELFUSE | ||||
|
59045-1-S-00-0
Littelfuse Inc
|
$2.0100 | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35@140VAC | .5A@200VDC | 350 mA | 140 V | 20 AT | 15 AT | -40 °C | 105 °C | THROUGH HOLE-STRAIGHT | BOX; BULK | HERMETICALLY SEALED | NO | SOLDER | 3.3 mm | 4.32 mm | 17.78 mm | LITTELFUSE INC | unknown | EAR99 | 8536.50.70.00 | LITTELFUSE | ||||||
|
MDRR-DT-15-30-U
Littelfuse Inc
|
$2.1921 | Yes | Yes | Active | 250 mA | 175 V | CHANGE-OVER | DRY REED SWITCH | STANDARDS: CUL; UL | 0.18A@120VAC | 0.25A@175VDC | 180 mA | 120 V | 30 AT | 15 AT | 11 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | NO | SOLDER | 14.73 mm | 2.54 mm | LITTELFUSE INC | compliant | EAR99 | 8536.50.70.00 | LITTELFUSE | ||||
|
59045-1-T-00-0
Littelfuse Inc
|
$2.2787 | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35@140VAC | .5A@200VDC | 350 mA | 140 V | 25 AT | 20 AT | -40 °C | 105 °C | THROUGH HOLE-STRAIGHT | BOX; BULK | HERMETICALLY SEALED | NO | SOLDER | 3.3 mm | 4.32 mm | 17.78 mm | LITTELFUSE INC | unknown | EAR99 | 8536.50.70.00 | LITTELFUSE | |||||
|
MRPR-20-27-33
Littelfuse Inc
|
$2.3850 | Yes | Yes | Active | 1.5 A | 250 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | 1.1A@265VDC | 1.5A@250VDC | 1.1 A | 265 V | 33 AT | 27 AT | 2.1 kHz | -20 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 20.32 mm | 2.84 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
MRPR-20-32-43
Littelfuse Inc
|
$2.3850 | Yes | Yes | Active | 1.5 A | 250 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | 1.1A@265VDC | 1.5A@250VDC | 1.1 A | 265 V | 43 AT | 32 AT | 2.1 kHz | -20 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 20.32 mm | 2.84 mm | LITTELFUSE INC | compliant | ||||||
|
MRPR-20-17-28
Littelfuse Inc
|
$2.3850 | Yes | Yes | Active | 1.5 A | 250 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | 1.1A@265VDC | 1.5A@250VDC | 1.1 A | 265 V | 28 AT | 17 AT | 2.1 kHz | -20 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 20.32 mm | 2.84 mm | LITTELFUSE INC | compliant | LITTELFUSE |