Parametric results for: KSK-1A85-2030 under Reed Switches

Filter Your Search

31 - 40 of 689 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CT10-1020-G1
Coto Technology USA
$1.0085 Yes Active 500 mA 200 V SPST DRY REED SWITCH .5A@140VAC .5A@200VDC 500 mA 140 V 3 AT 20 AT 10 AT e3 -40 °C 125 °C SURFACE MOUNT-STRAIGHT NO MATTE TIN SOLDER 2.41 mm 2.92 mm 12.8 mm COTO TECHNOLOGY INC ROHS COMPLIANT compliant Coto Technology
MDCG-4-27-33
Littelfuse Inc
$1.0804 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 38 AT 12 AT 3.9 kHz e3 -40 °C 125 °C THROUGH HOLE-STRAIGHT NO TIN SOLDER 15.24 mm 2.28 mm LITTELFUSE INC unknown LITTELFUSE EAR99 8536.50.70.00
MDCG-4-17-23
Littelfuse Inc
$1.0968 Yes Yes Active 500 mA 200 V SPST DRY REED SWITCH .35A@140VAC .5A@200VDC 350 mA 140 V 38 AT 12 AT 3.9 kHz e3 -40 °C 125 °C THROUGH HOLE-STRAIGHT NO Tin (Sn) SOLDER 15.24 mm 2.28 mm LITTELFUSE INC compliant LITTELFUSE EAR99 8536.50.70.00
CT10-1530-G1
Coto Technology USA
$1.0974 Yes Active 500 mA 200 V SPST DRY REED SWITCH .5A@140VAC .5A@200VDC 500 mA 140 V 3 AT 30 AT 15 AT e3 -40 °C 125 °C SURFACE MOUNT-STRAIGHT NO MATTE TIN SOLDER 2.41 mm 2.92 mm 12.8 mm COTO TECHNOLOGY INC ROHS COMPLIANT compliant Coto Technology
KSK-1A52-1520
Standex-Meder Electronics
$1.1001 Active 500 mA 350 V SPST DRY REED SWITCH .5A@350VAC .5A@350VDC 500 mA 350 V 20 AT 15 AT -40 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 21 mm 2.75 mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
KSK-1A87-4045
Standex-Meder Electronics
$1.1212 Active 400 mA 200 V SPST DRY REED SWITCH .4A@200VAC .4A@200VDC 400 mA 200 V 45 AT 40 AT -40 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 2 mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.50.70.00
KSK-1A46-1520
Standex-Meder Electronics
$1.1252 Active 500 mA 200 V SPST DRY REED SWITCH .5A@200VAC .5A@200VDC 500 mA 200 V 20 AT 15 AT -40 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 12 mm 2 mm MEDER ELECTRONIC AG unknown EAR99 8536.50.70.00
MLRR-4-27-38
Littelfuse Inc
$1.1525 Yes Yes Active 1 A 200 V SPST DRY REED SWITCH .7A@140VAC 1A@200VDC 700 mA 140 V 38 AT 27 AT 6.25 kHz -40 °C 125 °C THROUGH HOLE-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 15.24 mm 2.66 mm LITTELFUSE INC unknown LITTELFUSE
MLRR-4-17-28
Littelfuse Inc
$1.1772 Yes Yes Active 1 A 200 V SPST DRY REED SWITCH .7A@140VAC 1A@200VDC 700 mA 140 V 28 AT 17 AT 6.25 kHz -40 °C 125 °C THROUGH HOLE-STRAIGHT BULK HERMETICALLY SEALED NO SOLDER 15.24 mm 2.66 mm LITTELFUSE INC unknown LITTELFUSE
KSK-1A46-1015
Standex-Meder Electronics
$1.2160 Active 500 mA 200 V SPST DRY REED SWITCH .5A@200VAC .5A@200VDC 500 mA 200 V 15 AT 10 AT -20 °C 130 °C THROUGH HOLE-STRAIGHT NO SOLDER 12 mm 2 mm MEDER ELECTRONIC AG unknown EAR99 8536.50.70.00