Filter Your Search
61 - 70 of 944,190 results
|
SOF-232HST
Mitsumi Electric Co Ltd
|
$0.3381 | Transferred | 50 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@12VDC | 1.6 N | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 2.9 mm | 1 mm | 3.3 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||||||||||||
|
1571563-5
TE Connectivity
|
$0.3412 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | ROUND/EXTENDED TYPE | 0.05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.37 inch | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||||
|
MC8AS8P1A1M2RES
SPC Multicomp
|
$0.3458 | Yes | Contact Manufacturer | 20 mA | 20 V | 20 mΩ | SPDT | MOMENTARY | GOLD | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC POLYESTER | 0.19 inch | GOLD | GLASS FILLED NYLON66 | NON-ILLUMINATED | DIALLYL PHTHALATE | 3 | EPOXY TERMINAL SEALED | HAND | NO | SOLDER | 0.232 inch | 5.08 mm | 8.89 mm | 8.13 mm | 0.177 inch | 0.13 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
FSM14JSMAAS
TE Connectivity
|
$0.3557 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 2.548 N | e4 | -40 °C | 105 °C | PANEL MOUNT | PINK | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | Silver (Ag) | SOLDER | 0.37 inch | 6 mm | 13 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||||||
|
1571625-4
TE Connectivity
|
$0.3581 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | TR | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||||||
|
8-1437565-0
TE Connectivity
|
$0.3622 | Yes | Active | 20 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | LOW PROFILE | 0.05A@24VDC | 20 mA | 1.568 N | e4 | -35 °C | 85 °C | PANEL MOUNT | COPPER ALLOY | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | TR | NO | Silver (Ag) | SOLDER | 0.016 inch | 5.2 mm | 800 µm | 5.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||
|
FSM103
TE Connectivity
|
$0.3704 | Yes | Yes | Active | 50 mA | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/EXTENDED TYPE | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||||||||||||||
|
1-1571563-4
TE Connectivity
|
$0.3743 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
EVPBB2A9B000
Panasonic Electronic Components
|
$0.3760 | Yes | Active | 20 mA | 15 V | 500000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSH PLATE | 1X1 | 0.02A@15VDC | 10 ms | ON-OFF | 250VAC V | 50 MΩ | 1.6 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 110 µm | SNAP ACTION | BOX; TR, EMBOSSED, 15 INCH | IP67 | REFLOW | NO | SOLDER | 1.6 mm | 350 µm | 2.6 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||||||
|
FSM2JSMAASTR
TE Connectivity
|
$0.3785 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 0.05A@24VDC | 50 mA | 2.548 N | e4 | -40 °C | 105 °C | PANEL MOUNT | PINK | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | Silver (Ag) | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity |