Parametric results for: PS9-200B under Pushbutton Switches

Filter Your Search

11 - 20 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS08-66-43-BK-160-SMT-67-TR
Same Sky
$0.1700 Yes Active unknown
1571626-2
TE Connectivity
$0.1712 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT IVORY NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm compliant TE CONNECTIVITY LTD ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
FSM14JSMAATR
TE Connectivity
$0.1737 Yes Active 50 mA SPST MINIATURE SWITCH 50 mA OFF-(ON) -40 °C 105 °C PANEL MOUNT WHITE NYLON SILVER PHOSPHOR BRONZE TR NO SOLDER compliant TE CONNECTIVITY LTD TE Connectivity
FSM4JSMXL
TE Connectivity
$0.1847 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 0.686 N -35 °C 85 °C PANEL MOUNT VIOLET NYLON BROWN SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.055 inch 3.57 mm 6 mm unknown TE CONNECTIVITY LTD EAR99 8536.50.90.31 TE Connectivity
FSMRA5JH
TE Connectivity
$0.1880 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT IVORY POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.14 inch 6.61 mm 7.01 mm 7.11 mm unknown TE CONNECTIVITY LTD ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
1-1825027-1
TE Connectivity
$0.1891 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK 4 NO COPPER ALLOY SOLDER 0.226 inch 6.62 mm 7.01 mm 7.11 mm 0.138 inch unknown TYCO ELECTRONICS AMP ROHS COMPLIANT EAR99 8536.50.90.40 TE Connectivity
1825027-2
TE Connectivity
$0.2005 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT NATURAL POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.022 inch 7.11 mm 7.01 mm 7.16 mm compliant TYCO ELECTRONICS AMP ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
1571634-2
TE Connectivity
$0.2039 Yes Active 50 mA 24 V 500000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT NATURAL SILICON RUBBER BROWN SILVER STAINLESS STEEL POLYPHENYLENE SULPHIDE NON-ILLUMINATED TR NO SOLDER 0.094 inch 9.49 mm 7.01 mm compliant TE CONNECTIVITY LTD ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
FSM1LP
TE Connectivity
$0.2115 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK 5 NO COPPER ALLOY SOLDER 0.01 inch 6.1976 mm 2.5908 mm 5.9944 mm compliant TE CONNECTIVITY LTD ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity
1571621-1
TE Connectivity
$0.2152 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED NYLON SILVER PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.067 inch 6.2 mm 2.6 mm 6.2 mm compliant TE CONNECTIVITY LTD ROHS COMPLIANT EAR99 8536.50.90.31 TE Connectivity