Parametric results for: mb2061ss1w02cc under Pushbutton Switches

Filter Your Search

21 - 30 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL2233OA
E-Switch Inc
$0.2288 Active PUSHBUTTON SWITCH E-SWITCH INC compliant E-Switch
FSM100
TE Connectivity
$0.2321 Yes Yes Active 50 mA SPST MOMENTARY PUSHBUTTON SWITCH ROUND/FLUSH TYPE 50 mA 1.568 N PANEL MOUNT BLACK POLYESTER BLACK SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.25 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.31
1437565-5
TE Connectivity
$0.2346 Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch 12 mm 4.6 mm 12 mm TYCO ELECTRONICS AMP unknown TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.31
2-1977223-9
TE Connectivity
$0.2358 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 2.548 N -40 °C 105 °C PANEL MOUNT PINK NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.37 inch 6 mm 13 mm 6 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
2-1977223-4
TE Connectivity
$0.2372 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 2.06 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.31
1-1437565-8
TE Connectivity
$0.2377 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.31
FSM1LPA
TE Connectivity
$0.2448 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.31
1825086-3
TE Connectivity
$0.2487 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 5.096 N PANEL MOUNT GREEN SILICON RUBBER BLACK SILVER STAINLESS STEEL NYLON NON-ILLUMINATED TR NO SOLDER 0.031 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.70.00
2-1977223-6
TE Connectivity
$0.2631 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.31
1571625-1
TE Connectivity
$0.2690 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT