Filter Your Search
61 - 70 of 944,190 results
|
SOF-242HNT
Mitsumi Electric Co Ltd
|
$0.3213 | Transferred | 50 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@12VDC | 1.6 N | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | DUST PROOF | NO | SOLDER | 2.9 mm | 1 mm | 3.3 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||||
|
FSM1LP
TE Connectivity
|
$0.3219 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 6.1976 mm | 2.5908 mm | 5.9944 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||
|
FSM8JSMLSTR
TE Connectivity
|
$0.3291 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 1.27 N | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||||
|
1571563-9
TE Connectivity
|
$0.3320 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHENYLENE SULPHIDE | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.232 inch | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||
|
FSM1LPATR
TE Connectivity
|
$0.3342 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | BUTTON TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 2.548 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYPHENYLENE SULPHIDE | 254 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TR | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.01 inch | 5.99 mm | 2.59 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||
|
2-1977223-2
TE Connectivity
|
$0.3343 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 1.27 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||||||
|
SOF-232HNT
Mitsumi Electric Co Ltd
|
$0.3366 | Transferred | 50 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@12VDC | 1.6 N | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 2.9 mm | 1 mm | 3.3 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||||||||
|
FSM6JSMLSTR
TE Connectivity
|
$0.3367 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 1.27 N | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 6 mm | 7.01 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||||
|
1-1977223-6
TE Connectivity
|
$0.3367 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 1.27 N | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 6 mm | 7.01 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||||||
|
SOF-232HST
Mitsumi Electric Co Ltd
|
$0.3381 | Transferred | 50 mA | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@12VDC | 1.6 N | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | SOLDER | 2.9 mm | 1 mm | 3.3 mm | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.31 |