Parametric results for: a22el-m-24a-02+(alternate... under Pushbutton Switches

Filter Your Search

41 - 50 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL2202EEYB
E-Switch Inc
$0.3081 Active PUSHBUTTON SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
1571563-9
TE Connectivity
$0.3091 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHENYLENE SULPHIDE BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO SOLDER 0.232 inch 6 mm 3.57 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
1-1437565-6
TE Connectivity
$0.3138 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK 5 NO COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1571563-8
TE Connectivity
$0.3204 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYAMIDE NON-ILLUMINATED TR NO SOLDER 0.37 inch 6 mm 3.57 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
SOF-242HNT
Mitsumi Electric Co Ltd
$0.3213 Transferred 50 mA 12 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@12VDC 1.6 N SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL DUST PROOF NO SOLDER 2.9 mm 1 mm 3.3 mm MITSUMI ELECTRIC CO LTD unknown EAR99 8536.50.90.31 Mitsumi Electric
1571627-1
TE Connectivity
$0.3225 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch 12 mm 4.6 mm 12 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1825027-3
TE Connectivity
$0.3272 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 3.04 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 7.16 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
SOF-232HNT
Mitsumi Electric Co Ltd
$0.3366 Transferred 50 mA 12 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@12VDC 1.6 N SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 2.9 mm 1 mm 3.3 mm MITSUMI ELECTRIC CO LTD unknown EAR99 8536.50.90.31 Mitsumi Electric
1571625-4
TE Connectivity
$0.3381 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
SOF-232HST
Mitsumi Electric Co Ltd
$0.3381 Transferred 50 mA 12 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@12VDC 1.6 N SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 2.9 mm 1 mm 3.3 mm MITSUMI ELECTRIC CO LTD unknown EAR99 8536.50.90.31 Mitsumi Electric