Parametric results for: PN13-2600-120-WHT under Other Switches

Filter Your Search

41 - 50 of 12,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KAE08SHGT
E-Switch Inc
$1.9450 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 8 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY 16 NO BRASS SOLDER 6.2992 mm 3.6068 mm 21.3614 mm 0.144 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE09SGGT
E-Switch Inc
$2.0100 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 9 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 23.9014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
GDS0804
TE Connectivity
$2.1249 Yes Active 100 mA 50 V 8 8 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE APPROVAL: UL; LOW PROFILE 0.1A@50VDC 100 mA ON-OFF -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE BLACK GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TUBE 16 TAPE SEALED NO WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
KAE10TGGT
E-Switch Inc
$2.1650 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 26.4414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE10TGGR
E-Switch Inc
$2.2250 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 26.4414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
GDS08S04
TE Connectivity
$2.7304 Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 8 8 SPST HORIZONTAL GOLD OVER NICKEL SLIDE 0.1A@50VDC 100 mA ON-OFF 100 MΩ e4 -30 °C 85 °C PANEL MOUNT WHITE LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TUBE TAPE SEALED WAVE NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant TE Connectivity
3CSH9
MEC Switches A/S
$2.7348 Transferred 50 mA 24 V 10000000 Cycle(s) SPST MOMENTARY PUSHBUTTON 0.05A@24VDC OFF-(ON) -40 °C 160 °C SURFACE MOUNT-STRAIGHT NO SOLDER 0.051 inch 10.1092 mm 5.1054 mm 10.1092 mm MEC A/S unknown EAR99 8536.50.70.00
GDS08STR04
TE Connectivity
$2.7433 Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 8 8 SPST HORIZONTAL GOLD OVER NICKEL SLIDE 0.1A@50VDC 100 mA ON-OFF 100 MΩ -30 °C 85 °C PANEL MOUNT WHITE LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TR TAPE SEALED WAVE NO COPPER ALLOY WIRE 6.1976 mm 2.7 mm 20.17 mm 0.169 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
AML56-E10K
Honeywell Sensing and Control
$2.7605 No Yes Active HONEYWELL SENSING AND CONTROL unknown
MSS420004
TE Connectivity
$2.8313 Yes Active 300 mA 15000 Cycle(s) 0.1 mΩ 2 4PDT HORIZONTAL SILVER OVER NICKEL EXTENDED TOP TYPE UL 300 mA ON-ON 125 V 500VRMS V 1 GΩ -20 °C 85 °C PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY 1 TRAY 16 EPOXY NO COPPER ALLOY SOLDER 0.315 inch 9.4 mm 10.0076 mm 15 mm TE CONNECTIVITY LTD compliant TE Connectivity