Filter Your Search
41 - 50 of 12,786 results
|
KAE08LAGT
E-Switch Inc
|
$1.9450 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 16 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 21.3614 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
KAE08SHGT
E-Switch Inc
|
$1.9450 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | 16 | NO | BRASS | SOLDER | 6.2992 mm | 3.6068 mm | 21.3614 mm | 0.144 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||
|
KAE09SGGT
E-Switch Inc
|
$2.0100 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 9 | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 23.9014 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||
|
GDS0804
TE Connectivity
|
$2.1047 | Yes | Active | 100 mA | 50 V | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | APPROVAL: UL; LOW PROFILE | 0.1A@50VDC | 100 mA | ON-OFF | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | BLACK | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | 16 | TAPE SEALED | NO | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||
|
KAE10TGGT
E-Switch Inc
|
$2.1650 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 26.4414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
KAE10TGGR
E-Switch Inc
|
$2.2250 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | HORIZONTAL | SLIDE | TAPE AND REEL PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 26.4414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
GDS08S04
TE Connectivity
|
$2.5555 | Yes | Active | 100 mA | 50 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.1A@50VDC | 100 mA | ON-OFF | 100 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TUBE | TAPE SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
AML56-E10K
Honeywell Sensing and Control
|
$2.7028 | No | Yes | Active | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
GDS08STR04
TE Connectivity
|
$2.7239 | Yes | Active | 100 mA | 50 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.1A@50VDC | 100 mA | ON-OFF | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | LIQUID CRYSTAL POLYMER | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | TR | TAPE SEALED | WAVE | NO | COPPER ALLOY | WIRE | 6.1976 mm | 2.7 mm | 20.17 mm | 0.169 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||
|
3CSH9
MEC Switches A/S
|
$2.7348 | Transferred | 50 mA | 24 V | 10000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.051 inch | 10.1092 mm | 5.1054 mm | 10.1092 mm | MEC A/S | unknown | EAR99 | 8536.50.70.00 |