Filter Your Search
11 - 20 of 12,786 results
|
KAE08LGGT
E-Switch Inc
|
$1.0000 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 21.3614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||
|
ADE0504
TE Connectivity
|
$1.0244 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 5 | 5 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 10 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 14.7 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||
|
KAE04SHGT
E-Switch Inc
|
$1.0501 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | 8 | NO | BRASS | SOLDER | 6.2992 mm | 3.6068 mm | 11.2014 mm | 0.144 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||
|
MCEMR-04-T
SPC Multicomp
|
$1.2831 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | GOLD | SLIDE | UL APPROVED,ROHS COMPLIANT | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | THERMOPLASTIC | THERMOPLASTIC | NO | BRASS | SOLDER | 0.015 inch | 7.0612 mm | 3.4036 mm | 10.0584 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
KAE02LAGT
E-Switch Inc
|
$1.3900 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 4 | NO | BRASS | SOLDER | 0.028 inch | 6.1214 mm | 3.048 mm | 6.2992 mm | 0.159 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||
|
KAE02SGGT
E-Switch Inc
|
$1.3900 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||
|
KAE02LHGT
E-Switch Inc
|
$1.3900 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 4 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 6.1214 mm | 0.144 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||
|
KAE02TAGT
E-Switch Inc
|
$1.4350 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 6.1214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||
|
BB16AP-FA
NKK Switches
|
$1.4398 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.248 inch | 8.7884 mm | 22.5044 mm | 8.7884 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
KAE03SGGT
E-Switch Inc
|
$1.4600 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 8.6614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |