Parametric results for: PN-1328-DGMB under Other Switches

Filter Your Search

31 - 40 of 12,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KAE06LAGT
E-Switch Inc
$1.7650 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 12 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 16.2814 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE06LGGT
E-Switch Inc
$1.7650 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 16.2814 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE05TGGR
E-Switch Inc
$1.7650 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 13.7414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE06TAGT
E-Switch Inc
$1.8150 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY 12 NO BRASS SOLDER 6.2992 mm 3.6068 mm 16.2814 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE06SGGR
E-Switch Inc
$1.8150 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 16.2814 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE07LAGT
E-Switch Inc
$1.8350 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 7 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 14 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 18.8214 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
V7-1A23D888-000-1
Honeywell Sensing and Control
$1.8557 Yes Yes Active unknown
KAE07LGGR
E-Switch Inc
$1.8850 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 7 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 18.8214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE07TGGT
E-Switch Inc
$1.8850 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 7 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 18.8214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE08SGGT
E-Switch Inc
$1.9450 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 8 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 21.3614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch