Filter Your Search
41 - 50 of 12,774 results
|
KAE07LAGT
E-Switch Inc
|
$1.8350 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 14 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 18.8214 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
KAE07LGGR
E-Switch Inc
|
$1.8850 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 18.8214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||
|
KAE07TGGT
E-Switch Inc
|
$1.8850 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 7 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 18.8214 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||
|
KAE08LAGT
E-Switch Inc
|
$1.9450 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | 16 | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.6068 mm | 21.3614 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||
|
KAE08SGGT
E-Switch Inc
|
$1.9450 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 21.3614 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||
|
KAE08SHGT
E-Switch Inc
|
$1.9450 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | 16 | NO | BRASS | SOLDER | 6.2992 mm | 3.6068 mm | 21.3614 mm | 0.144 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
BB16AH
NKK Switches
|
$1.9507 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYACETAL | 2.0066 mm | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 5 | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.213 inch | 8.7884 mm | 19.5834 mm | 8.7884 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||
|
KAE09SGGT
E-Switch Inc
|
$2.0100 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 9 | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 23.9014 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||
|
KAE10TGGT
E-Switch Inc
|
$2.1650 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 26.4414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||
|
KAE10TGGR
E-Switch Inc
|
$2.2250 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | HORIZONTAL | SLIDE | TAPE AND REEL PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 26.4414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |