Parametric results for: MHSS2220 under Other Switches

Filter Your Search

11 - 20 of 12,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KAE08LGGT
E-Switch Inc
$1.0000 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 8 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 21.3614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
ADE0504
TE Connectivity
$1.0244 Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 5 5 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 10 NO COPPER ALLOY WIRE 0.039 inch 7.5 mm 3.5 mm 14.7 mm 0.157 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
KAE04SHGT
E-Switch Inc
$1.0501 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY 8 NO BRASS SOLDER 6.2992 mm 3.6068 mm 11.2014 mm 0.144 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MCEMR-04-T
SPC Multicomp
$1.2831 Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 4 GOLD SLIDE UL APPROVED,ROHS COMPLIANT 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE THERMOPLASTIC BLACK COPPER ALLOY GOLD COPPER ALLOY THERMOPLASTIC THERMOPLASTIC NO BRASS SOLDER 0.015 inch 7.0612 mm 3.4036 mm 10.0584 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
KAE02LAGT
E-Switch Inc
$1.3900 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 4 NO BRASS SOLDER 0.028 inch 6.1214 mm 3.048 mm 6.2992 mm 0.159 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02SGGT
E-Switch Inc
$1.3900 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02LHGT
E-Switch Inc
$1.3900 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 4 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 6.1214 mm 0.144 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02TAGT
E-Switch Inc
$1.4350 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
BB16AP-FA
NKK Switches
$1.4398 Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYACETAL 2.0066 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 3 NO GOLD BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
KAE03SGGT
E-Switch Inc
$1.4600 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 8.6614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch