Filter Your Search
1 - 10 of 69,592 results
|
MC32834
SPC Multicomp
|
$0.0212 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | THERMOPLASTIC | BROWN | PHOSPHOR BRONZE | BRASS | NYLON | NYLON | 4 | NO | BRASS | SOLDER | 0.024 inch | 6.55 mm | 7.2 mm | 7.4 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | |||||||||||
|
FSM2JRT
TE Connectivity
|
$0.0231 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 2.205 N | e4 | -40 °C | 105 °C | PANEL MOUNT | NATURAL | POLYACETAL RESIN | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | Silver (Ag) | SOLDER | 0.028 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | TE Connectivity | |||||||||||||
|
MCDTSA6-5R
SPC Multicomp
|
$0.0232 | Active | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 3.04 N | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SILVER | SOLDER | 6.55 mm | 7.2 mm | 7.4 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||
|
PTS125SJM73LFS
C&K
|
$0.0253 | Yes | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROUND TYPE | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.57 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TUBE | 4 | NO | Silver (Ag) | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||
|
FSM16JAH
TE Connectivity
|
$0.0305 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.527 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||
|
TL1105SPF100Q
E-Switch Inc
|
$0.0363 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 0.98 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||
|
FSM14JLH
TE Connectivity
|
$0.0411 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.37 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||
|
PTS645SK43JSMTR92LFS
C&K
|
$0.0442 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
FSM4JAH
TE Connectivity
|
$0.0469 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.055 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||
|
FSMH
TE Connectivity
|
$0.0473 | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 1.274 N | PANEL MOUNT | NATURAL | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.06 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity |