Filter Your Search
41 - 50 of 69,592 results
|
KSC241GLFS
C&K
|
$0.0904 | Yes | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 4.4 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SILVER | SOLDER | 0.024 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||||||||||||
|
FSM4JSMA
TE Connectivity
|
$0.0908 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | ROHS COMPLIANT | 1X1 | .05A@12VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | Silver (Ag) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.055 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | |||||||||
|
TL3315NF250Q
E-Switch Inc
|
$0.0937 | Yes | Active | 50 mA | 15 V | 200000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 2.94 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||||
|
2-1825910-2
TE Connectivity
|
$0.0942 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.173 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||
|
1825910-1
TE Connectivity
|
$0.0971 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||
|
PTS645SK50JSMTR92LFS
C&K
|
$0.0985 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | unknown | C & K COMPONENTS | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PTS645SM43JSMTR92LFS
C&K
|
$0.0985 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | unknown | C & K COMPONENTS | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1825910-2
TE Connectivity
|
$0.0988 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 1.568 N | e4 | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
2-1437565-6
TE Connectivity
|
$0.1000 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.205 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | POLYACETAL RESIN | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | SOLDER | 0.028 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||
|
MCSLPT4644B2TR
TE Connectivity
|
$0.1003 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 300VAC V | 100 MΩ | 1.568 N | -20 °C | 70 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.4 mm | 550 µm | 4.4 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity |