Parametric results for: TL1105GF160Q under Keypad Switches

Filter Your Search

31 - 40 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MJTP1212
APEM Inc
$0.0775 Yes Active 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH FLUSH TYPE 1X1 .05A@12VDC 5 ms 2.06 N -20 °C 70 °C THROUGH HOLE-STRAIGHT NO SOLDER 12 mm 4 mm 12 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Tactile Switches 12mm square tact flush actuator Apem 2023-03-07 16:10:32 4.9 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2020-01-16 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more
1301.9315
Schurter Electronic Components
$0.0780 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs OFF-(ON) 2.1 N -20 °C 70 °C SURFACE MOUNT-STRAIGHT BOX IP40 REFLOW NO BRASS SOLDER 0.055 inch 6 mm 3.6 mm 6 mm SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER - 1301.9315 - SWITCH, SMD, PUSH, 5MM SCHURTER 2023-03-07 16:10:32 4.9 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object ... more [object Object],[object Object] [object Object]
FSM2JLH
TE Connectivity
$0.0836 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE CONNECTIVITY / ALCOSWITCH - FSM2JLH - TACTILE SWITCH, SPST, 0.05A, 24V, THT TE Connectivity 2023-03-07 16:10:32 4.9 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more [object Object] ROHS COMPLIANT e [object Object]
TL1105SPF100Q
E-Switch Inc
$0.0848 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 0.98 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 TACT, 50mA, 12VDC SPST-NO, Off-(On) Through Hole, Right Angle E-Switch 2024-10-21 16:31:42 4.9 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V4.10 [object Object],[object Object],[object ... more
1825910-6
TE Connectivity
$0.0854 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH ROUND TYPE 1X1 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK 4 NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 Body Features: Product Orientation Verti... more TE Connectivity 2024-04-02 12:50:34 4.9 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more [object Object] e [object Object],[object Object] 204.9 1004.0100000000001 100 YES 7439-92-1, 7440-38-2, 7440-43-9, 7440-48-4, 7440-02-0
FSM1JH
TE Connectivity
$0.0864 Yes Active 50 mA SPST KEYPAD SWITCH 50 mA 0.98 N PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch TE CONNECTIVITY LTD compliant TE Connectivity 2022-03-08 19:26:41 4.9 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more [object Object],[object Object],[object Object] e
EVQPBG05R
Panasonic Electronic Components
$0.0885 Yes Yes Obsolete 20 mA 15 V 50000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 250 V 50 MΩ 3.2 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT RED 250 µm BAG; BOX 5 NO GOLD/SILVER SOLDER 6 mm 3.4 mm 6 mm 0.137 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Red Push Plate Tactile Switch, Single Pole Single Throw (SPST) 20 mA 5mm Panasonic 2023-03-07 16:10:32 4.9 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2018-06-27 DRC Conflict Free Undeterminable Conflict Minerals Statement
1825955-2
TE Connectivity
$0.0895 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch 5.99 mm 3.6 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 Body Features: Cover Material Steel | Ac... more TE Connectivity 2024-04-02 12:50:34 4.9 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] ROHS COMPLIANT e 276 1352.4 100 YES 7440-02-0
KSC241GLFS
C&K
$0.0904 Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 4.4 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 0.024 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 KSC241GLFS (Tactile Switches) C & K COMPONENTS 2023-03-07 16:10:32 4.9 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more [object Object],[object Object] [object Object] 224646058
HP0215AFKP2-S
NKK Switches
$0.0906 Yes Yes Active 28 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH FLAT TYPE 1X1 3VA@28VDC OFF-(ON) 250VAC V 100 MΩ 1.6 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT BLACK GLASS FILLED POLYAMIDE 200 µm STAINLESS STEEL SILVER BRASS STAINLESS STEEL TUBE 4 WAVE NO SILVER SILVER SOLDER SOLVENT 6.2 mm 3.5 mm 6.2 mm 0.138 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.40 Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Through Hole NKK Switches 2023-06-22 10:55:39 4.9 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more [object Object],[object Object]