Parametric results for: 228ads1awfcrc under Keypad Switches

Filter Your Search

21 - 30 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSLPT4848A4DTR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848C4DTR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848C5DTR
TE Connectivity
$0.0620 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 3.528 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
2-1437565-0
TE Connectivity
$0.0628 Yes Obsolete 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 2.06 N e4 -40 °C 105 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 5.99 mm 3.6 mm 5.99 mm TYCO ELECTRONICS ALCOSWITCH unknown EAR99 8536.50.90.40
SKHHPPA010
Alps Alpine Co Ltd
$0.0637 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM TACT SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -40 °C 90 °C THROUGH HOLE-STRAIGHT RED 250 µm BOX; BULK 4 NO SOLDER 6 mm 3.6 mm 6 mm 0.138 inch ALPS ALPINE CO LTD unknown EAR99 8536.50.90.40
SKHHAPA010
Alps Alpine Co Ltd
$0.0651 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM TACT SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -40 °C 90 °C THROUGH HOLE-STRAIGHT GRAY 250 µm BOX; BULK 4 NO SOLDER 6 mm 3.5 mm 6 mm 0.138 inch ALPS ELECTRIC CO LTD unknown EAR99 8536.50.90.40
TL3315NF100Q
E-Switch Inc
$0.0665 Yes Active 50 mA 15 V 1000000 Cycle(s) 0.2 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@15VDC 250VAC V 50 MΩ 1.27 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER TR NO Silver (Ag) SOLDER 4.5 mm 550 µm 4.5 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
FSM4JH
TE Connectivity
$0.0692 Yes Obsolete 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 2.06 N e4 -35 °C 85 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 5.99 mm 3.61 mm 5.99 mm TYCO ELECTRONICS ALCOSWITCH unknown TE Connectivity ROHS COMPLIANT
MJTP1212
APEM Inc
$0.0756 Yes Active 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH FLUSH TYPE 1X1 .05A@12VDC 5 ms 2.06 N -20 °C 70 °C THROUGH HOLE-STRAIGHT NO SOLDER 12 mm 4 mm 12 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
TL3700AF160QG
E-Switch Inc
$0.0757 Yes Obsolete 20 mA 15 V 100000 Cycle(s) 0.5 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PUSH PLATE 1X1 0.02A@15VDC 10 ms OFF-(ON) 250VAC V 100 MΩ 2.06 N SURFACE MOUNT-STRAIGHT 150 µm SILVER SILVER TAPE AND REEL NO SOLDER 2.6 mm 450 µm 3.4 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch HALOGEN FREE AND ROHS COMPLIANT