Parametric results for: KSD04L under Keypad Switches

Filter Your Search

1 - 10 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32834
SPC Multicomp
$0.0212 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN THERMOPLASTIC BROWN PHOSPHOR BRONZE BRASS NYLON NYLON 4 NO BRASS SOLDER 0.024 inch 6.55 mm 7.2 mm 7.4 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40 Multicomp Pro
MCDTSA6-5R
SPC Multicomp
$0.0232 Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO SILVER SOLDER 6.55 mm 7.2 mm 7.4 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40 Multicomp Pro
FSM16JAH
TE Connectivity
$0.0321 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED NYLON BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.527 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
FSM7JH
TE Connectivity
$0.0384 Active 50 mA SPST KEYPAD SWITCH 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.232 inch TE CONNECTIVITY LTD unknown TE Connectivity
PTS645SK43JSMTR92LFS
C&K
$0.0442 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown C & K COMPONENTS
1301.9319
Schurter Electronic Components
$0.0467 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs OFF-(ON) 2.1 N -20 °C 70 °C SURFACE MOUNT-STRAIGHT BOX IP40 REFLOW NO BRASS SOLDER 0.232 inch 6 mm 3.6 mm 6 mm SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
1301.9316
Schurter Electronic Components
$0.0493 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs OFF-(ON) 2.1 N -20 °C 70 °C SURFACE MOUNT-STRAIGHT BOX IP40 REFLOW NO BRASS SOLDER 0.134 inch 6 mm 3.6 mm 6 mm SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
1301.9314
Schurter Electronic Components
$0.0531 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs OFF-(ON) 2.1 N -20 °C 70 °C SURFACE MOUNT-STRAIGHT BOX IP40 REFLOW NO BRASS SOLDER 0.028 inch 6 mm 3.6 mm 6 mm SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
FSM4JAH
TE Connectivity
$0.0533 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
MCSLPT4848A5DTR
TE Connectivity
$0.0541 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 3.528 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity