Filter Your Search
31 - 40 of 69,591 results
|
MC32830
SPC Multicomp
|
$0.0817 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | THERMOPLASTIC | BROWN | STAINLESS STEEL | SILVER | BRASS | NYLON | NYLON | 4 | NO | BRASS | SOLDER | 0.236 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||
|
1825910-6
TE Connectivity
|
$0.0824 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | SOLDER | 0.055 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||||
|
TL1105AF250Q
E-Switch Inc
|
$0.0827 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 100 MΩ | 2.94 N | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||
|
MCSLPT4644B4TR
TE Connectivity
|
$0.0849 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 300VAC V | 100 MΩ | 2.548 N | -20 °C | 70 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.4 mm | 550 µm | 4.4 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||
|
TL3315NF100Q
E-Switch Inc
|
$0.0860 | Yes | Active | 50 mA | 15 V | 1000000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 1.27 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||
|
FSM2JLH
TE Connectivity
|
$0.0866 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
TL3301BF260QG
E-Switch Inc
|
$0.0875 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | TR | NO | Silver (Ag) | SOLDER | 6 mm | 3.6 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||
|
MC32857
SPC Multicomp
|
$0.0882 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BROWN | STAINLESS STEEL | SILVER | BRASS | NYLON | NYLON | 2 | NO | BRASS | SOLDER | 0.059 inch | 3.5 mm | 3.5 mm | 6 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||
|
EVQPBG05R
Panasonic Electronic Components
|
$0.0883 | Yes | Yes | Obsolete | 20 mA | 15 V | 50000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 8 ms | 250 V | 50 MΩ | 3.2 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | BAG; BOX | 5 | NO | GOLD/SILVER | SOLDER | 6 mm | 3.4 mm | 6 mm | 0.137 inch | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic | ||||||||||||||||
|
MCSLPT4848C3DTR
TE Connectivity
|
$0.0909 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.96 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity |