Parametric results for: pva2eeh23.5nv2 under Keypad Switches

Filter Your Search

41 - 50 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSM7JH
TE Connectivity
$0.0906 Active 50 mA SPST KEYPAD SWITCH 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.232 inch TE CONNECTIVITY LTD unknown TE Connectivity
2-1825910-2
TE Connectivity
$0.0908 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT WHITE NYLON BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.173 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.40
MCSLPT4848C3DTR
TE Connectivity
$0.0909 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 1.96 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.40
FSM4JSMA
TE Connectivity
$0.0927 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH PUSHBUTTON ROHS COMPLIANT 1X1 .05A@12VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N e4 -20 °C 85 °C PANEL MOUNT BLACK POLYAMIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY POLYAMIDE BULK NO Silver (Ag) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.055 inch 6 mm 3.6 mm 6 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.50.90.40
TL3315NF250Q
E-Switch Inc
$0.0937 Yes Active 50 mA 15 V 200000 Cycle(s) 0.2 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@15VDC 250VAC V 50 MΩ 2.94 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER TR NO Silver (Ag) SOLDER 4.5 mm 550 µm 4.5 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.90.40
PTS645SK50JSMTR92LFS
C&K
$0.0985 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
PTS645SM43JSMTR92LFS
C&K
$0.0985 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
1825910-1
TE Connectivity
$0.0995 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
MCSLPT4644B2TR
TE Connectivity
$0.1003 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 300VAC V 100 MΩ 1.568 N -20 °C 70 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.4 mm 550 µm 4.4 mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.50.90.40
PTCFP2-V-T/R
Diptronics Manufacturing Inc
$0.1007 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm TR NO SOLDER 3.5 mm 1.67 mm 4.7 mm DIPTRONICS MANUFACTURING INC compliant