Filter Your Search
61 - 70 of 69,592 results
|
1825910-2
TE Connectivity
|
$0.1057 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 1.568 N | e4 | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||
|
JJLV0UG840NOPPRTR
TE Connectivity
|
$0.1058 | Yes | Active | 5 mA | SPST | KEYPAD SWITCH | EXTENDED TOP TYPE | 5 mA | OFF-(ON) | PANEL MOUNT | POLYETHYLENE | SILVER | STAINLESS STEEL | TR | NO | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
1-1825910-4
TE Connectivity
|
$0.1074 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | BRASS | NYLON | BULK | NO | SOLDER | 0.232 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||||||
|
FSM8JH
TE Connectivity
|
$0.1085 | Yes | Obsolete | 50 mA | 1 | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | 1.57 N | e4 | THROUGH HOLE-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 9.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
FSMRA2JH
TE Connectivity
|
$0.1086 | Yes | Obsolete | 50 mA | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND/EXTENDED TYPE | 1X1 | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.049 inch | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||||||||||||||||||||
|
2-1437565-6
TE Connectivity
|
$0.1088 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.205 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | POLYACETAL RESIN | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | SOLDER | 0.028 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||||||||||||
|
1825910-7
TE Connectivity
|
$0.1090 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.055 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||||||
|
TL3315NF160Q
E-Switch Inc
|
$0.1107 | Yes | Active | 50 mA | 15 V | 500000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 2.06 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | BLACK | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||
|
MJTP1230B
APEM Inc
|
$0.1108 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 1.86 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | THERMOPLASTIC | BULK | 5 | MOLDED | WAVE | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 4.1 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||||||
|
1825955-6
TE Connectivity
|
$0.1117 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.055 inch | 5.99 mm | 3.6 mm | 5.99 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |