Parametric results for: EVQQ2Y02W under Keypad Switches

Filter Your Search

21 - 30 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSLPT4848A4DTR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.8 mm 550 µm 4.8 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4848C4DTR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 2.548 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4644B4TR
TE Connectivity
$0.0595 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 300VAC V 100 MΩ 2.548 N -20 °C 70 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.4 mm 550 µm 4.4 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
FSMH
TE Connectivity
$0.0597 Active 50 mA SPST KEYPAD SWITCH 50 mA 1.274 N PANEL MOUNT NATURAL POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.06 inch TE CONNECTIVITY LTD unknown TE Connectivity
EVQQ2W03W
Panasonic Electronic Components
$0.0614 Yes Yes Active 20 mA 15 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 10 ms ON-OFF 100 MΩ 2.6 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SNAP ACTION BOX; TAPE AND REEL REFLOW NO GOLD/SILVER SOLDER 6 mm 1.8 mm 6.5 mm PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
MCSLPT4848C5DTR
TE Connectivity
$0.0620 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 3.528 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
EVQQ2B03W
Panasonic Electronic Components
$0.0632 Yes Yes Active 20 mA 15 V 2000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 10 ms ON-OFF 100 MΩ 0.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SNAP ACTION BOX; TAPE AND REEL REFLOW NO SOLDER 6 mm 1.8 mm 6.5 mm PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
SKHHPPA010
Alps Alpine Co Ltd
$0.0637 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM TACT SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -40 °C 90 °C THROUGH HOLE-STRAIGHT RED 250 µm BOX; BULK 4 NO SOLDER 6 mm 3.6 mm 6 mm 0.138 inch ALPS ALPINE CO LTD unknown EAR99 8536.50.90.40
FSMRA2JH
TE Connectivity
$0.0637 Yes Obsolete 50 mA 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH ROUND/EXTENDED TYPE 1X1 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.049 inch TYCO ELECTRONICS ALCOSWITCH unknown TE Connectivity ROHS COMPLIANT
MC32861
SPC Multicomp
$0.0724 Yes Contact Manufacturer 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN NYLON BROWN STAINLESS STEEL SILVER BRASS NYLON NYLON 4 NO BRASS SOLDER 0.031 inch 6.2 mm 3.5 mm 6.2 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro