Parametric results for: 228ads2awfcbbb under Keypad Switches

Filter Your Search

31 - 40 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MJTP1212
APEM Inc
$0.0775 Yes Active 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH FLUSH TYPE 1X1 .05A@12VDC 5 ms 2.06 N -20 °C 70 °C THROUGH HOLE-STRAIGHT NO SOLDER 12 mm 4 mm 12 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
1301.9315
Schurter Electronic Components
$0.0780 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs OFF-(ON) 2.1 N -20 °C 70 °C SURFACE MOUNT-STRAIGHT BOX IP40 REFLOW NO BRASS SOLDER 0.055 inch 6 mm 3.6 mm 6 mm SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
FSM2JLH
TE Connectivity
$0.0836 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
TL1105SPF100Q
E-Switch Inc
$0.0848 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 0.98 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
1825910-6
TE Connectivity
$0.0854 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH ROUND TYPE 1X1 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK 4 NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
FSM1JH
TE Connectivity
$0.0864 Yes Active 50 mA SPST KEYPAD SWITCH 50 mA 0.98 N PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch TE CONNECTIVITY LTD compliant TE Connectivity
EVQPBG05R
Panasonic Electronic Components
$0.0885 Yes Yes Obsolete 20 mA 15 V 50000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 250 V 50 MΩ 3.2 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT RED 250 µm BAG; BOX 5 NO GOLD/SILVER SOLDER 6 mm 3.4 mm 6 mm 0.137 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
1825955-2
TE Connectivity
$0.0895 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch 5.99 mm 3.6 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
KSC241GLFS
C&K
$0.0904 Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 4.4 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 0.024 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 C & K COMPONENTS
HP0215AFKP2-S
NKK Switches
$0.0906 Yes Yes Active 28 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH FLAT TYPE 1X1 3VA@28VDC OFF-(ON) 250VAC V 100 MΩ 1.6 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT BLACK GLASS FILLED POLYAMIDE 200 µm STAINLESS STEEL SILVER BRASS STAINLESS STEEL TUBE 4 WAVE NO SILVER SILVER SOLDER SOLVENT 6.2 mm 3.5 mm 6.2 mm 0.138 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.40 NKK Switches