Filter Your Search
71 - 80 of 32,237 results
|
KO130JA126
E-Switch Inc
|
$12.1224 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
H100AA2F205NQ
C&K
|
$12.3798 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 12A@125VAC | 1A@125VDC | 12 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | MAKE-BEFORE-BREAK | COPPER | NYLON | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | QUICK CONNECT | 28.35 mm | 22.35 mm | 0.325 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
SK13AEG13
NKK Switches
|
$12.4834 | Yes | Yes | Active | 20000 Cycle(s) | 0.1 mΩ | 3 | SP3T | GOLD | KEYLOCK SWITCH | KEYLOCK | 0.4VA@28VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 0.354 inch | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 45 deg | GLASS FILLED POLYAMIDE | 10 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.16 mm | 10.4902 mm | 10.6934 mm | 0.264 inch | 0.138 inch | NKK SWITCHES CO LTD | compliant | NKK Switches | EAR99 | 8536.50.70.00 | ||||||||||||||
|
SK15AEG13
NKK Switches
|
$12.5596 | Yes | Active | 20000 Cycle(s) | 0.1 mΩ | 5 | SP5T | GOLD | KEYLOCK SWITCH | KEYLOCK | 0.4VA@28VDC | ON-ON-ON-ON-ON | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 0.354 inch | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 45 deg | GLASS FILLED POLYAMIDE | 10 | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 10.16 mm | 10.4902 mm | 10.6934 mm | 0.264 inch | 0.138 inch | NKK SWITCHES OF AMERICA INC | compliant | NKK Switches | EAR99 | 8536.50.70.00 | |||||||||||||||
|
KO119A7301
E-Switch Inc
|
$12.6200 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SWK12KF315
TE Connectivity
|
$12.6502 | Yes | Obsolete | KEYLOCK SWITCH | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
KO119A7312
E-Switch Inc
|
$12.6550 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO119A7311
E-Switch Inc
|
$12.6550 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO119A7317
E-Switch Inc
|
$12.6550 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KO119A7325
E-Switch Inc
|
$12.6550 | Active | E-SWITCH INC | compliant | E-Switch |