Filter Your Search
61 - 70 of 32,237 results
|
KO129BA126
E-Switch Inc
|
$10.8188 | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XB6EAG221P
Schneider Electric
|
$10.9886 | Yes | Active | KEYLOCK SWITCH | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KO130Z4A126
E-Switch Inc
|
$11.0906 | Active | 4 A | 28 V | 10000 Cycle(s) | 0.02 mΩ | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 200 MΩ | BRASS | M19P1 | COPPER | SILVER | COPPER | ZINC ALLOY | 90 deg | COPPER | 0.256 inch | 15.113 mm | 0.283 inch | 0.236 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
SK1323AEL01
TE Connectivity
|
$11.4603 | Yes | Obsolete | SPST | KEYLOCK SWITCH | PANEL MOUNT | NO | SOLDER | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
PL001UEBMA1K22
C&K
|
$11.4667 | Yes | Active | 1 | 2 | SPDT | LATCHED | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNT | BLACK | NYLON | 90 deg | NYLON | 1 | NO | 12.7 mm | 15.87 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||
|
MSL8602B
Lorlin Electronics LTD
|
$11.6160 | Contact Manufacturer | 15000 Cycle(s) | 0.02 mΩ | 1 | 2 | DPDT | LATCHED | SILVER | KEYLOCK SWITCH | 4A@240VAC | 4 A | OFF-ON | 240 V | 999 MΩ | -25 °C | 85 °C | PANEL MOUNT-THREADED | BRASS ALLOY | SILVER | BRASS ALLOY | POLYCARBONATE | 90 deg | 2 | NO | BRASS ALLOY | SOLDER | 0.276 inch | 18 mm | 0.118 inch | LORLIN ELECTRONICS LTD | compliant | |||||||||||||||||||||||||
|
XB6EAG232P
Schneider Electric
|
$11.7262 | Yes | Active | KEYLOCK SWITCH | SCHNEIDER ELECTRIC SA | unknown | Schneider Electric | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KO129EA126
E-Switch Inc
|
$11.8164 | Contact Manufacturer | 4 A | 28 V | 10000 Cycle(s) | 0.02 mΩ | MOMENTARY | SILVER | KEYLOCK SWITCH | KO | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 200 MΩ | PANEL MOUNT | M12P1 | COPPER | SILVER | COPPER | ZINC ALLOY | NO | GOLD FLASH | COPPER | QUICK CONNECT | 0.244 inch | 16.2052 mm | 0.472 inch | 0.217 inch | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||
|
H101132F205NB
C&K
|
$11.8945 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 1 | SPDT | LATCHED | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | ZINC ALLOY | COPPER | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER | NYLON | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | QUICK CONNECT | 28.35 mm | 22.35 mm | 0.325 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
KO119B7325
E-Switch Inc
|
$11.9150 | Active | E-SWITCH INC | compliant | E-Switch |