Parametric results for: 78RB06ST under DIP Switches

Filter Your Search

81 - 90 of 17,090 results

All Filters
|
018004590135180
-
00.700.1750.350.7
-
2.0 0662.7942.0 0662.4 0032.5 9722.794
-
0.23713.0 0480.2373.4 2896.6 2099.8 12813.0 048
-
0.14210.7950.1422.8 0535.4 6858.1 31810.795
-
3.4 79832.663.4 79818.0 69925.3 64932.66
-
0.0120.011.0052
-
0.0 001100.0 00157.510
-
0.021000.02255075100
-
2411524477092115
-
0.0 0015000.0 001250375500
-
20050 00020012 65025 10037 55050 000
-
1 000100 000 000 0001 00025 000 000 75050 000 000 50075 000 000 250100 000 000 000
-
13018.2515.530
-
Select parts from the table below to compare.
Compare
Compare
78B04T
Grayhill Inc
$0.5813 Buy Yes Yes Active 150 mA 30 V 2000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .15A@30VDC ON-OFF 500VAC V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT BRASS GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC TUBE 8 NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER SOLVENT 0.05 inch 9.65 mm 6.73 mm 12.2 mm 0.136 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 Grayhill
1825058-7
TE Connectivity
$0.5830 Buy Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULFIDE TUBE NO COPPER ALLOY SOLDER SOLVENT 0.039 inch 7.5 mm 3.5 mm 12.14 mm TE CONNECTIVITY LTD compliant TE Connectivity
DM-02-V
Diptronics Manufacturing Inc
$0.5900 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH RAISED TYPE APPROVAL: UL; LOW PROFILE 0.025A@24VDC ON-OFF 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT WHITE POLYAMIDE/POLYETHYLENE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYETHYLENE/POLYPHENYLENE SULFIDE POLYETHYLENE/POLYPHENYLENE SULFIDE TUBE HAND/REFLOW/WAVE NO BRASS SOLDER 0.028 inch 6.02 mm 3 mm 6.2 mm DIPTRONICS MANUFACTURING INC compliant Diptronics
206-212ST
CTS Corporation
$0.5907 Buy Yes Yes Active 50 mA 24 V 10000 Cycle(s) 2 DPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 9.78 mm 7.6 mm 12.34 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
ADE0604
TE Connectivity
$0.5927 Buy Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 6 6 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 12 NO COPPER ALLOY WIRE 0.039 inch 7.5 mm 3.5 mm 17.22 mm 0.157 inch TE CONNECTIVITY LTD compliant TE Connectivity
206-10LPST
CTS Corporation
$0.5943 Buy Yes Yes Active 50 mA 24 V 10000 Cycle(s) 10 SPST LATCHED SLIDE DIP SWITCH LOW PROFILE .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 9.78 mm 7.6 mm 27.58 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
206-10ST
CTS Corporation
$0.5943 Buy Yes Yes Active 50 mA 24 V 10000 Cycle(s) 10 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 27.58 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
418117170908
Wurth Elektronik
$0.5989 Buy Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 8 8 SPST LATCHED GOLD SLIDE DIP SWITCH FLAT TYPE 0.025A@24VDC ON-OFF 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE 16 WAVE NO COPPER ALLOY SOLDER 9.9 mm 5.7 mm 21.32 mm 0.146 inch WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8536.50.90.65 Würth Elektronik
219-4MSTR
CTS Corporation
$0.5992 Buy Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 0.01 inch 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
1825057-1
TE Connectivity
$0.5998 Buy Yes Yes Active 1 A 5 V 1000 Cycle(s) 2 2 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE .1A@24VDC 1 A -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE TUBE NO WIRE 7.49 mm 3.5 mm 7.06 mm 0.157 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity