Parametric results for: 78RB06ST under DIP Switches

Filter Your Search

61 - 70 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
206-5ST
CTS Corporation
$0.4987 Yes Yes Active 50 mA 24 V 10000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 9.78 mm 7.6 mm 14.88 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
219-6MST
CTS Corporation
$0.5055 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 6 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Bright Tin (Sn) - with Nickel (Ni) barrier SOLDER 0.01 inch 6.7 mm 4.05 mm 16.71 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-3LPSTR
CTS Corporation
$0.5159 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
194-3MST
CTS Corporation
$0.5161 Yes Active 50 mA 24 V 7000 Cycle(s) 0.1 mΩ 3 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO SHIP AT OFF POSN,TOP TAPE SEAL .05A@24VDC 500VAC V 1 GΩ e3 70 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY TOP TAPE SEALED NO Tin (Sn) SOLDER 0.045 inch 9.65 mm 7.9 mm 9.8 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.40 CTS
76PSB08T
Grayhill Inc
$0.5209 Yes Yes Active 150 mA 30 V 2000 Cycle(s) 8 SPST MOMENTARY PIANO DIP SWITCH PIANO .15A@30VDC OFF-ON e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE TUBE NO MATTE TIN OVER NICKEL SOLDER 9.65 mm 7.65 mm 22.4 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 Grayhill
219-3MSTR
CTS Corporation
$0.5247 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 0.01 inch 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
ADF0404
TE Connectivity
$0.5279 Yes Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 100 MΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 8 WAVE NO Gold (Au) COPPER ALLOY WIRE 7.5 mm 4 mm 12.14 mm 0.157 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65 TE Connectivity
219-6MSTRF
CTS Corporation
$0.5399 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 6 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 0.01 inch 6.7 mm 4.05 mm 16.71 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
206-2RAST
CTS Corporation
$0.5498 Yes Active 2 SPST LATCHED SLIDE DIP SWITCH e4 -55 °C 85 °C THROUGH HOLE-RIGHT ANGLE BOTTOM SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 7.26 mm 7.62 mm 9.78 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
SDA01H0SBR
C&K
$0.5512 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 1 1 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH TOP TAPE SEALED NO GOLD OVER NICKEL BRASS SOLDER 4.52 mm 3.5 mm 7.49 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS