Filter Your Search
51 - 60 of 17,090 results
|
219-2MSTR
CTS Corporation
|
$0.4538 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||
|
MCEIR-08
SPC Multicomp
|
$0.4576 | Active | 25 mA | 24 V | 2000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | TR | NO | SOLDER | 6 mm | 2.8 mm | 20.22 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ||||||||||||||||||||||||||
|
219-5MST
CTS Corporation
|
$0.4599 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 5 | 5 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 14.17 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||
|
219-5LPSTR
CTS Corporation
|
$0.4650 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 5 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 14.17 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||
|
BPA04SB
C&K
|
$0.4651 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TUBE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 12.1 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ROHS COMPLIANT | |||||||
|
206-4ST
CTS Corporation
|
$0.4751 | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 4 | 4 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | .05A@24VDC | OFF-ON | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 8 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 9.78 mm | 7.6 mm | 12.34 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||
|
208-6
CTS Corporation
|
$0.4805 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 6 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Tin (Sn) | SOLDER | 9.78 mm | 7.6 mm | 17.42 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | ||||||||||||||||||||||
|
219-7MST
CTS Corporation
|
$0.4825 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 7 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 19.25 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||
|
208-8
CTS Corporation
|
$0.4952 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Tin (Sn) | SOLDER | 9.78 mm | 7.6 mm | 22.5 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | ||||||||||||||||||||||
|
206-121
CTS Corporation
|
$0.4972 | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 1 | SPDT | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Gold (Au) | SOLDER | 7.26 mm | 7.6 mm | 9.78 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT |