Parametric results for: a6s-3101-h under DIP Switches

Filter Your Search

41 - 50 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
208-9
CTS Corporation
$0.4261 Yes Active 50 mA 24 V 2000 Cycle(s) 9 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 25.04 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
219-4LPST
CTS Corporation
$0.4270 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO GOLD SOLDER 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
206-8
CTS Corporation
$0.4319 Yes Active 50 mA 24 V 10000 Cycle(s) 8 SPST LATCHED SLIDE DIP SWITCH SLIDE .05A@24VDC OFF-ON e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE 16 NO Gold (Au) SOLDER 9.78 mm 7.6 mm 22.5 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
208-4
CTS Corporation
$0.4330 Yes Active 50 mA 24 V 2000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 12.34 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
209-4LPST
CTS Corporation
$0.4367 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 4 4 SPST LATCHED SLIDE DIP SWITCH SLIDE .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
206-2LPST
CTS Corporation
$0.4378 Yes Yes Active 50 mA 24 V 10000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH LOW PROFILE .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Gold (Au) SOLDER 7.26 mm 7.6 mm 9.78 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
206-2ST
CTS Corporation
$0.4378 Yes Yes Active 50 mA 24 V 10000 Cycle(s) 2 2 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .05A@24VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY ANTI-STATIC TUBE 4 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.035 inch 7.26 mm 7.6 mm 9.78 mm 0.15 inch CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
219-2LPSTR
CTS Corporation
$0.4426 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-4LPSRF
CTS Corporation
$0.4439 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65
219-4ESRF
CTS Corporation
$0.4439 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 0.024 inch 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS