Filter Your Search
41 - 50 of 17,090 results
|
219-2LPSTR
CTS Corporation
|
$0.4270 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | DIP Switches / SIP Switches SPST 2 switch sections | CTS | 2024-05-23 14:56:45 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||
|
206-8
CTS Corporation
|
$0.4319 | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | .05A@24VDC | OFF-ON | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 16 | NO | Gold (Au) | SOLDER | 9.78 mm | 7.6 mm | 22.5 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | DIP Switches / SIP Switches SPST 8 switch sections | CTS | 2023-12-13 08:19:49 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||
|
206-6
CTS Corporation
|
$0.4339 | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 6 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Gold (Au) | SOLDER | 9.78 mm | 7.6 mm | 17.42 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | 6 Way Through Hole DIP Switch Single Pole Single Throw (SPST), Standard Actuator | CTS | 2023-03-07 16:10:32 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
219-4MST
CTS Corporation
|
$0.4372 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Bright Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | DIP Switches / SIP Switches | CTS | 2023-11-26 23:27:38 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object Object],[object Object],[object Object] | 502.1 | 2610.92 | 99 | YES | 1309-64-4, 7440-41-7, 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | ||||||||
|
KAS2102E
E-Switch Inc
|
$0.4375 | Yes | Active | 100 mA | 50 V | 0.1 mΩ | 2 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | PACKAGING TAPE | 0.1A@50VDC | ON-OFF | 500VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 16 | HAND | NO | PHOSPHOR BRONZE | SOLDER | 9.8806 mm | 8.9916 mm | 6.4516 mm | 0.114 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | DIP, 25mA, 24VDC (switching) SPST, Through Hole, Right Angle | E-Switch | 2024-10-21 16:31:42 | 5.2 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2018-01-15 | DRC Conflict Free | CMRT V4.10 | [object Object],[object Object],[object ... more | ||||||||||||||||||
|
206-2LPST
CTS Corporation
|
$0.4378 | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | LOW PROFILE | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 7.26 mm | 7.6 mm | 9.78 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | 2020-05-24 07:59:18 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT | [object Object],[object Object] | |||||||||||||||||||||||||||
|
206-2ST
CTS Corporation
|
$0.4378 | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .05A@24VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | ANTI-STATIC TUBE | 4 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.035 inch | 7.26 mm | 7.6 mm | 9.78 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.65 | 2 Way Through Hole DIP Switch Single Pole Single Throw (SPST), Standard Actuator | CTS | 2023-06-22 02:40:13 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ROHS COMPLIANT | 706.3 | 3672.7599999999998 | 54 | YES | 7440-02-0 | |||||||||
|
219-4LPSRF
CTS Corporation
|
$0.4439 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||||||||||||||||
|
219-4ESRF
CTS Corporation
|
$0.4439 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.024 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | 2019-01-27 19:01:22 | 5.2 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||
|
194-2MST
CTS Corporation
|
$0.4446 | Yes | Active | 50 mA | 24 V | 7000 Cycle(s) | 0.1 mΩ | 2 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | SHIP AT OFF POSN,TOP TAPE SEAL | .05A@24VDC | 500VAC V | 1 GΩ | e4 | 70 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | TOP TAPE SEALED | NO | SOLDER | 0.045 inch | 7.26 mm | 7.9 mm | 9.65 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.40 | CTS | 2023-06-22 00:40:23 | 5.2 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more |