Parametric results for: 90GB09ST under DIP Switches

Filter Your Search

31 - 40 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
208-2
CTS Corporation
$0.3974 Yes Active 50 mA 24 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 7.26 mm 7.6 mm 9.78 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
210-3MS
CTS Corporation
$0.4004 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
78B02T
Grayhill Inc
$0.4019 Yes Yes Active 150 mA 30 V 2000 Cycle(s) 0.1 mΩ 2 2 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE .15A@30VDC 5 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD OVER NICKEL MAKE-BEFORE-BREAK COPPER ALLOY TUBE EPOXY WAVE NO MATTE TIN OVER NICKEL COPPER ALLOY SOLDER 0.07 inch 7.1 mm 6.73 mm 9.65 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 Grayhill
208-4
CTS Corporation
$0.4066 Yes Active 50 mA 24 V 2000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 12.34 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
219-4LPST
CTS Corporation
$0.4090 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO GOLD SOLDER 6.7 mm 4.05 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
90B02ST
Grayhill Inc
$0.4187 Yes Active 100 mA 6 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .1A@6VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE TOP TAPE SEALED NO SOLDER 6.9 mm 4.19 mm 7.37 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 Grayhill
206-4S
CTS Corporation
$0.4202 Yes Yes Obsolete 50 mA 24 V 100 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE .05A@24VDC OFF-ON 500VAC V 1 GΩ -55 °C 85 °C THROUGH HOLE-STRAIGHT GOLD TUBE 8 EPOXY TERMINAL SEALED NO SOLDER 0.035 inch 9.78 mm 7.6 mm 12.34 mm 0.15 inch CTS CORP unknown CTS
209-4LPST
CTS Corporation
$0.4237 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 4 4 SPST LATCHED SLIDE DIP SWITCH SLIDE .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
206-5
CTS Corporation
$0.4242 Yes Active 50 mA 24 V 10000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Gold (Au) SOLDER 9.78 mm 7.6 mm 14.88 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
208-9
CTS Corporation
$0.4261 Yes Active 50 mA 24 V 2000 Cycle(s) 9 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 25.04 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS