Parametric results for: 1952M/7T under DIP Switches

Filter Your Search

21 - 30 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KAS2102E
E-Switch Inc
$0.3642 Yes Active 100 mA 50 V 0.1 mΩ 2 SPST HORIZONTAL GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE PACKAGING TAPE 0.1A@50VDC ON-OFF 500VRMS V 100 MΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 16 HAND NO PHOSPHOR BRONZE SOLDER 9.8806 mm 8.9916 mm 6.4516 mm 0.114 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
219-2MSTRF
CTS Corporation
$0.3669 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 0.01 inch 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
SDA04H0BD
C&K
$0.3707 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 4 4 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 8 NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 12.1 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
209-5MS
CTS Corporation
$0.3745 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
206-3
CTS Corporation
$0.3772 Yes Active 50 mA 24 V 10000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Gold (Au) SOLDER 9.78 mm 7.6 mm 9.8 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
209-5LPST
CTS Corporation
$0.3881 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 14.17 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
206-4
CTS Corporation
$0.3907 Yes Yes Active 50 mA 24 V 10000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .05A@24VDC OFF-ON 500VAC V 1 GΩ e4 -55 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY ANTI-STATIC TUBE 8 NO Gold (Au) SOLDER 0.035 inch 9.78 mm 7.6 mm 12.34 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.65 CTS
195-2MST
CTS Corporation
$0.3908 Yes Active 50 mA 24 V 2000 Cycle(s) 0.5 mΩ 2 SPST MOMENTARY TIN PIANO DIP SWITCH PIANO SHIP AT OFF POSN,TOP TAPE SEAL .05A@24VDC 500VAC V 1 GΩ 70 °C THROUGH HOLE-STRAIGHT COPPER ALLOY TIN COPPER ALLOY TOP TAPE SEALED NO SOLDER 0.045 inch 7.26 mm 7.9 mm 9.65 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.40 CTS
219-3MST
CTS Corporation
$0.3926 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 3 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER 0.01 inch 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
210-8LPST
CTS Corporation
$0.3935 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 8 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 21.79 mm CTS CORP compliant EAR99 8536.50.90.65 ROHS COMPLIANT